Filter Your Search
1 - 3 of 3 results
|
ISO109BG
Burr-Brown Corp
|
Check for Price | No | Obsolete | 15 V | 0.025 % | NO | VOLTAGE TO FREQUENCY CONVERTER | -15 V | 1 | 1 MHz | HYBRID | OTHER | R-XDIP-T16 | Not Qualified | e0 | 85 °C | -25 °C | 16 | CERAMIC | DIP | DIP16/40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | unknown | 8542.39.00.01 | ||||||||
|
ISO109G
Burr-Brown Corp
|
Check for Price | No | Obsolete | 15 V | 0.025 % | NO | VOLTAGE TO FREQUENCY CONVERTER | -15 V | 1 | 1 MHz | HYBRID | OTHER | R-XDIP-T16 | Not Qualified | e0 | 85 °C | -25 °C | 16 | CERAMIC | DIP | DIP16/40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | unknown | 8542.39.00.01 | ||||||||
|
ISO109
Burr-Brown Corp
|
Check for Price | No | Obsolete | 15 V | 0.025 % | NO | VOLTAGE TO FREQUENCY CONVERTER | ALSO REQUIRES 4.5V-20V SUPPLY | -18 V | -8 V | -15 V | 1 | 1 MHz | 14.8 V | 18 V | 8 V | HYBRID | OTHER | R-CDIP-T16 | Not Qualified | e0 | 125 °C | -25 °C | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16/40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | unknown | 8542.39.00.01 |