Filter Your Search
1 - 1 of 1 results
|
ISM92-2651BO-125.000
ILSI America LLC
|
Check for Price | Yes | Yes | Transferred | 125 MHz | 50 % | 5 LS TTL, 15 pF | 2.7 V | HCMOS/TTL | TR, 7/10 INCH | NO | 2.835 V | 2.565 V | 45/55 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.6mm | ILSI AMERICA LLC | compliant | Clock |