Filter Your Search
1 - 1 of 1 results
|
ISM91-5256FH-1.000
ILSI America LLC
|
Check for Price | Yes | Yes | Transferred | 1 MHz | 20 % | 30 pF | 5 V | HCMOS/TTL | ENABLE/DISABLE FUNCTION; TR, 7/10 INCH | 10 ns | NO | 170 MHz | 1 MHz | 10 ns | 70 mA | 5.25 V | 4.75 V | 45/55 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.6mm | ILSI AMERICA LLC | DILCC4,.2,200 | compliant | Clock |