Filter Your Search
1 - 1 of 1 results
|
ISM61-7466CH-150.000
ILSI America LLC
|
Check for Price | Yes | End Of Life | 150 MHz | 100 % | 30 pF | 3 V | HCMOS/TTL | ENABLE/DISABLE FUNCTION; TR, 7 INCH | NO | 3.15 V | 2.85 V | 40/60 % | e2 | 75 °C | -30 °C | SURFACE MOUNT | 4 | YES | 13.4mm x 8.55mm x 4.7mm | ILSI AMERICA LLC | GREEN, PLASTIC, SMD, 4 PIN | compliant | Clock |