Filter Your Search
1 - 1 of 1 results
|
ISM61-3461FH-20.000
ILSI America LLC
|
Check for Price | End Of Life | 20 MHz | 20 % | 10 TTL, 15 pF | 3.3 V | HCMOS/TTL | ENABLE/DISABLE FUNCTION; TR, 7 INCH | 5 ns | NO | 5 ns | 3.465 V | 3.135 V | 40/60 % | e2 | 75 °C | -30 °C | SURFACE MOUNT | YES | TIN COPPER/TIN SILVER | 13.4mm x 8.55mm x 4.7mm | ILSI AMERICA LLC | GREEN, PLASTIC, SMD, 4 PIN | compliant | Clock |