Filter Your Search
1 - 2 of 2 results
|
ISM20-3353FH-13.500MHZ
ILSI America LLC
|
Check for Price | Yes | Transferred | CMOS | GOLD OVER NICKEL | ILSI AMERICA LLC | compliant | Clock | ||||||||||||||||||||||||
|
ISM20-3353FH-13.500MHZ
Abracon Corporation
|
Check for Price | Yes | Obsolete | 13.5 MHz | 20 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 20 mA | 3.465 V | 3.135 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.06X.08,54/42 | YES | Gold (Au) - with Nickel (Ni) barrier | 2mm x 1.6mm x 0.8mm | ABRACON LLC | compliant | Clock | SMD, 4 PIN |