Parametric results for: ism-915, under XO

Filter Your Search

1 - 10 of 1,568 results

|
-
-
-
-
Manufacturer Part Number: ism915
Select parts from the table below to compare.
Compare
Compare
ISM91-5365BH-20.000
ILSI America LLC
Check for Price Yes Yes Transferred 20 MHz 50 % 50 pF 5 V HCMOS/TTL ENABLE/DISABLE FUNCTION; TR, 7/10 INCH 10 ns NO 10 ns 5.25 V 4.75 V 40/60 % e4 70 °C -20 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 1.6mm ILSI AMERICA LLC compliant Clock
ISM91-5355EO-40.000
ILSI America LLC
Check for Price Yes Yes Transferred HCMOS/TTL e4 Gold (Au) - with Nickel (Ni) barrier ILSI AMERICA LLC compliant Clock
ISM91-5151CH-170.000
ILSI America LLC
Check for Price Yes Yes Transferred 170 MHz 5 V HCMOS/TTL 170 MHz 1 MHz 70 mA e4 Not Qualified 70 °C SURFACE MOUNT 4 CERAMIC DILCC4,.2,200 YES Gold (Au) - with Nickel (Ni) barrier ILSI AMERICA LLC compliant Clock DILCC4,.2,200
ISM91-5665EO-40.000
ILSI America LLC
Check for Price Yes Yes Transferred HCMOS/TTL e4 Gold (Au) - with Nickel (Ni) barrier ILSI AMERICA LLC compliant Clock
ISM91-5251DO-1.000
ILSI America LLC
Check for Price Yes Yes Transferred 1 MHz 15 % 10 TTL, 15 pF 5 V HCMOS/TTL TR, 7/10 INCH 10 ns NO 170 MHz 1 MHz 10 ns 70 mA 5.25 V 4.75 V 45/55 % e4 Not Qualified 85 °C -40 °C SURFACE MOUNT 4 CERAMIC DILCC4,.2,200 YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 1.6mm ILSI AMERICA LLC compliant Clock DILCC4,.2,200
ISM91-5355FH-20.000
ILSI America LLC
Check for Price Yes Yes Transferred 20 MHz 20 % 50 pF 5 V HCMOS/TTL ENABLE/DISABLE FUNCTION; TR, 7/10 INCH 10 ns NO 10 ns 5.25 V 4.75 V 45/55 % e4 70 °C -20 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 1.6mm ILSI AMERICA LLC compliant Clock
ISM91-5451FO-1.000
ILSI America LLC
Check for Price Yes Yes Transferred 1 MHz 20 % 10 TTL, 15 pF 5 V HCMOS/TTL TR, 7/10 INCH 10 ns NO 170 MHz 1 MHz 10 ns 70 mA 5.25 V 4.75 V 45/55 % e4 Not Qualified 75 °C -30 °C SURFACE MOUNT 4 CERAMIC DILCC4,.2,200 YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 1.6mm ILSI AMERICA LLC compliant Clock DILCC4,.2,200
ISM91-5151CH-1.000
ILSI America LLC
Check for Price Yes Yes Transferred 1 MHz 100 % 10 TTL, 15 pF 5 V HCMOS/TTL ENABLE/DISABLE FUNCTION; TR, 7/10 INCH 10 ns NO 170 MHz 1 MHz 10 ns 70 mA 5.25 V 4.75 V 45/55 % e4 Not Qualified 70 °C SURFACE MOUNT 4 CERAMIC DILCC4,.2,200 YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 1.6mm ILSI AMERICA LLC compliant Clock DILCC4,.2,200
ISM91-5651AH-40.000
ILSI America LLC
Check for Price Yes Yes Transferred 40 MHz 25 % 10 TTL, 15 pF 5 V HCMOS/TTL ENABLE/DISABLE FUNCTION; TR, 7/10 INCH 10 ns NO 10 ns 5.25 V 4.75 V 45/55 % e4 70 °C -10 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 1.6mm ILSI AMERICA LLC compliant Clock
ISM91-5351CH-20.000
ILSI America LLC
Check for Price Yes Yes Transferred 20 MHz 100 % 10 TTL, 15 pF 5 V HCMOS/TTL ENABLE/DISABLE FUNCTION; TR, 7/10 INCH 10 ns NO 10 ns 5.25 V 4.75 V 45/55 % e4 70 °C -20 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 1.6mm ILSI AMERICA LLC compliant Clock