Filter Your Search
1 - 3 of 3 results
|
ISL9R8120P2
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 A | 3.1 V | 44 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.2 kV | 1 | FREE WHEELING DIODE, SNUBBER DIODE | FAST SOFT RECOVERY | 100 A | 1 | Not Qualified | R-PSFM-T2 | e3 | TO-220AC | 150 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-220 | ROHS COMPLIANT, TO-220AC, 2 PIN | 2 | TO220, MOLDED, 2LD,JEDEC VARIATION AC | compliant | EAR99 | 8541.10.00.80 | ||||||||
|
ISL9R8120P2_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 A | 3.1 V | 44 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.2 kV | 1 | FREE WHEELING DIODE, SNUBBER DIODE | FAST SOFT RECOVERY | 100 A | 1 | Not Qualified | R-PSFM-T2 | TO-220AC | 150 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-220AC | R-PSFM-T2 | 3 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
ISL9R8120P2
onsemi
|
Check for Price | Yes | Yes | Obsolete | 8 A | 3.3 V | 44 ns | 100 µA | 71 W | SILICON | 1.2 kV | RECTIFIER DIODE | SINGLE | NO | 1.2 kV | 1 | FREE WHEELING DIODE, HIGH RELIABILITY, PD-CASE, SNUBBER DIODE | EFFICIENCY | 100 A | 1 | 1.2 kV | R-PSFM-T2 | TO-220AC | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | ONSEMI | TO220B02 | compliant |