Filter Your Search
1 - 2 of 2 results
|
ISL9105IRZ-T
Intersil Corporation
|
Check for Price | Transferred | 3.6 V | 5.5 V | 2.7 V | 1.3 A | YES | BUCK | 1.8 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-N8 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 2 mm | 3 mm | 1 mm | INTERSIL CORP | DFN | HVSON, SOLCC8,.11,20 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
ISL9105IRZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 3.6 V | 5.5 V | 2.7 V | 600 mA | YES | BUCK | 1.8 MHz | OUTPUT VOLTAGES DOWN TO 0.8V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-N8 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HTSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 2 mm | 3 mm | 1.05 mm | RENESAS ELECTRONICS CORP | DFN | DFN-8 | 8 | compliant | EAR99 | 8542.39.00.01 | L8.2X3 | 2017-10-26 | Renesas Electronics |