Filter Your Search
1 - 3 of 3 results
|
ISL9003AIEJZ-T
Intersil Corporation
|
$0.8877 | Yes | Transferred | 6.5 V | 2.3 V | 2.8 V | 250 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 7.1 V | 0.0028 % | 1 | 2.8504 V | 2.7496 V | PMOS | 1.8 % | R-PDSO-G5 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | INTERSIL CORP | SC, uTDFN | ROHS COMPLIANT, PLASTIC, EIAJ, MO-203AA, SC-70, 5 PIN | 705, 6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||
|
ISL9003AIEJZ-T
Renesas Electronics Corporation
|
$0.9548 | Yes | Yes | Active | 6.5 V | 3.3 V | 2.8 V | 250 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 7.1 V | 1 | 2.8504 V | 2.7496 V | 1.8 % | R-PDSO-G5 | e3 | 2 | 125 °C | -40 °C | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | RENESAS ELECTRONICS CORP | SC70 | SC-70, 5-PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | P5.049 | Renesas Electronics | |||||
|
ISL9003AIEJZ-T
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 6.5 V | 2.3 V | 2.8 V | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 1 | 2.8504 V | 2.7496 V | PMOS | R-PDSO-G5 | e3 | 2 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | ROCHESTER ELECTRONICS INC | TSSOT | TSSOP, | 5 | unknown | Fixed,Positive,Single Output,Ldo |