Filter Your Search
1 - 3 of 3 results
|
ISL88708IP844Z
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 3 V | 2 V | 5.5 V | 19 mA | +4.38V | 1 | NO | YES | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDIP-T8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.525 mm | 5.334 mm | RENESAS ELECTRONICS CORP | DIP-8 | unknown | EAR99 | 8542.39.00.01 | 2017-10-24 | ||||||||
|
ISL88708IP844Z
Integrated Device Technology Inc
|
Check for Price | Obsolete | VOLTAGE SUPERVISOR/RESET IC | INTEGRATED DEVICE TECHNOLOGY INC | unknown | EAR99 | 8542.39.00.01 | 2020-10-29 | ||||||||||||||||||||||||||||||||||||||
|
ISL88708IP844Z
Intersil Corporation
|
Check for Price | Yes | Obsolete | 5 V | 2 V | 5.5 V | 19 µA | +4.38V | 1 | NO | YES | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDIP-T8 | e3 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.525 mm | 5.334 mm | INTERSIL CORP | ROHS COMPLIANT, PLASTIC, DIP-8 | compliant | EAR99 | 8542.39.00.01 | PDIP, SOIC | 8, 8 |