Filter Your Search
1 - 2 of 2 results
|
ISL85003FRZ-TK
Intersil Corporation
|
Check for Price | Unknown | 12 V | 18 V | 4.5 V | 3 A | YES | BUCK | 600 kHz | ALSO OPERATES IN ADJUSTABLE MODE DOWN TO 0.8V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-N12 | 125 °C | -40 °C | 12 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 3 mm | 4 mm | 900 µm | INTERSIL CORP | DFN | DFN-12 | 12 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
ISL85003FRZ-TK
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 12 V | 18 V | 4.5 V | YES | BUCK | 2 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-N12 | e3 | 3 | 125 °C | -40 °C | 12 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | DUAL | 3 mm | 4 mm | 900 µm | RENESAS ELECTRONICS CORP | DFN | HVSON, | 12 | compliant | EAR99 | 8542.39.00.01 | L12.3X4 | Renesas Electronics |