Filter Your Search
1 - 10 of 20 results
|
ISL84762IRZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 1.8 V | YES | 33 ns | 20 ns | SPDT | CMOS | 1 | 2 | 68 dB | 3.6 V | 1.65 V | INDUSTRIAL | S-PDSO-N10 | e3 | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 800 µm | 3 mm | RENESAS ELECTRONICS CORP | compliant | 8542.39.00.01 | |||||||||||||||
|
ISL84762IR
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 1.8 V | YES | 33 ns | 20 ns | SPDT | CMOS | 1 | 2 | 68 dB | 3.6 V | 1.65 V | INDUSTRIAL | S-PDSO-N10 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | DUAL | 3 mm | 800 µm | 3 mm | RENESAS ELECTRONICS CORP | compliant | 8542.39.00.01 | |||||||||||||||
|
ISL84762IRZ-T
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3 V | YES | 600 mΩ | 50 mΩ | 20 ns | 12 ns | SPDT | CMOS | 1 | 2 | 68 dB | 3.6 V | 1.65 V | INDUSTRIAL | S-PDSO-N10 | COMMERCIAL | e3 | 2 | 85 °C | -40 °C | 260 | 40 | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 800 µm | 3 mm | ROCHESTER ELECTRONICS INC | unknown | SON | HVSON, | 10 | ||||||
|
ISL84762IRZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3 V | YES | 600 mΩ | 50 mΩ | 20 ns | 12 ns | SPDT | CMOS | 1 | 2 | 68 dB | 3.6 V | 1.65 V | INDUSTRIAL | S-PDSO-N10 | COMMERCIAL | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 800 µm | 3 mm | ROCHESTER ELECTRONICS LLC | unknown | SON | 3 X 3 MM, ROHS COMPLIANT, PLASTIC, MO-229WEED-3, TDFN-10 | 10 | ||||||
|
ISL84762IUZ-T
Intersil Corporation
|
Check for Price | Yes | Obsolete | 3 V | YES | 600 mΩ | 50 mΩ | 20 ns | 12 ns | SPDT | CMOS | 1 | 2 | 68 dB | SEPARATE OUTPUT | 3.6 V | 1.65 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PDSO-G10 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | INTERSIL CORP | compliant | 8542.39.00.01 | DFN, MSOP | TSSOP, TSSOP10,.19,20 | 10, 10 | |||
|
ISL84762IU
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3 V | YES | 600 mΩ | 50 mΩ | 20 ns | 12 ns | SPDT | CMOS | 1 | 2 | 68 dB | 3.6 V | 1.65 V | INDUSTRIAL | S-PDSO-G10 | COMMERCIAL | e0 | 1 | 85 °C | -40 °C | 240 | NOT SPECIFIED | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ROCHESTER ELECTRONICS INC | unknown | TSSOP | TSSOP, | 10 | ||||||
|
ISL84762IR
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3 V | YES | 600 mΩ | 50 mΩ | 20 ns | 12 ns | SPDT | CMOS | 1 | 2 | 68 dB | 3.6 V | 1.65 V | INDUSTRIAL | S-PDSO-N10 | COMMERCIAL | e0 | 1 | 85 °C | -40 °C | 240 | NOT SPECIFIED | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | DUAL | 3 mm | 800 µm | 3 mm | ROCHESTER ELECTRONICS LLC | unknown | SON | 3 X 3 MM, PLASTIC, MO-229WEED-3, TDFN-10 | 10 | ||||||
|
ISL84762IR-T
Intersil Corporation
|
Check for Price | No | Obsolete | 3 V | YES | 600 mΩ | 50 mΩ | 20 ns | 12 ns | SPDT | CMOS | 1 | 2 | 68 dB | SEPARATE OUTPUT | 3.6 V | 1.65 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PDSO-N10 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | DUAL | 3 mm | 800 µm | 3 mm | INTERSIL CORP | not_compliant | 8542.39.00.01 | SON | TDFN-10 | 10 | |||||
|
ISL84762IUZ
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 1.8 V | YES | 33 ns | 20 ns | SPDT | CMOS | 1 | 2 | 68 dB | 3.6 V | 1.65 V | INDUSTRIAL | S-PDSO-G10 | e3 | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | RENESAS ELECTRONICS CORP | compliant | 8542.39.00.01 | |||||||||||||||
|
ISL84762IUZ
Intersil Corporation
|
Check for Price | Yes | Obsolete | 3 V | YES | 600 mΩ | 50 mΩ | 20 ns | 12 ns | SPDT | CMOS | 1 | 2 | 68 dB | SEPARATE OUTPUT | 3.6 V | 1.65 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PDSO-G10 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | INTERSIL CORP | compliant | 8542.39.00.01 | DFN, MSOP | MSOP-10 | 10, 10 |