Filter Your Search
1 - 2 of 2 results
|
ISL83202IBZT
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 12 V | 1 A | 100 µs | 150 µs | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | 15 V | 8.5 V | YES | MILITARY | R-PDSO-G16 | e3 | 3 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | RENESAS ELECTRONICS CORP | SOICN | SOP, | 16 | M16.15 | compliant | EAR99 | 8542.39.00.01 | 2017-10-20 | Renesas Electronics | ||||
|
ISL83202IBZT
Intersil Corporation
|
Check for Price | Yes | Yes | Transferred | 12 V | 1 A | 100 µs | 150 µs | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | 15 V | 8.5 V | YES | MILITARY | R-PDSO-G16 | Not Qualified | e3 | 3 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | INTERSIL CORP | SOIC | SOP, | 16 | compliant | EAR99 | 8542.39.00.01 |