Parametric results for: isl8104ibz under Switching Regulator or Controllers

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: isl8104ibz
Select parts from the table below to compare.
Compare
Compare
ISL8104IBZ
Intersil Corporation
Check for Price Yes Transferred 15.4 V 7.6 V 3 A YES PUSH-PULL 1.5 MHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PDSO-G14 e3 Not Qualified 3 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 3.9 mm 8.65 mm 1.75 mm INTERSIL CORP QFN, SOIC SOIC-14 16, 14 compliant EAR99 8542.39.00.01
ISL8104IBZ
Renesas Electronics Corporation
Check for Price Yes Yes Obsolete 15.4 V 1.5 V YES BUCK 1.5 MHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PDSO-G14 e3 3 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 3.9 mm 8.65 mm 1.75 mm RENESAS ELECTRONICS CORP SOICN 14 compliant EAR99 8542.39.00.01 M14.15 2017-10-23 Renesas Electronics
ISL8104IBZ-T
Renesas Electronics Corporation
Check for Price Yes Obsolete 15.4 V 1.5 V YES BUCK 1.5 MHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PDSO-G14 e3 3 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 3.9 mm 8.65 mm 1.75 mm RENESAS ELECTRONICS CORP SOICN SOIC-14 14 compliant EAR99 8542.39.00.01 M14.15 2017-10-23 Renesas Electronics
ISL8104IBZ
Rochester Electronics LLC
Check for Price Yes Yes Active 15.4 V 7.6 V 3 A YES PUSH-PULL 1.5 MHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PDSO-G14 e3 3 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 8.65 mm 1.75 mm ROCHESTER ELECTRONICS INC SOIC SOP, 14 unknown
ISL8104IBZ-T
Intersil Corporation
Check for Price Transferred 15.4 V 7.6 V 3 A YES PUSH-PULL 1.5 MHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PDSO-G14 e3 Not Qualified 3 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 3.9 mm 8.65 mm 1.75 mm INTERSIL CORP QFN, SOIC SOP, SOP14,.25 16, 14 compliant EAR99 8542.39.00.01