Filter Your Search
1 - 2 of 2 results
|
ISL80136IBEAJZ-T7A
Renesas Electronics Corporation
|
$1.2727 | Yes | Obsolete | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | 12 V | 2.5 V | R-PDSO-G8 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HLSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.89 mm | 1.68 mm | RENESAS ELECTRONICS CORP | SOICN-EP | HLSOP, | 8 | M8.15B | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | Renesas Electronics | |||||||||||
|
ISL80136IBEAJZ-T7A
Intersil Corporation
|
$1.3550 | Transferred | 130 mV | 50 mA | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 0.003 | 0.5 % | 1 | 12 V | 2.5 V | CMOS | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HLSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | TR | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.89 mm | 1.68 mm | INTERSIL CORP | SOIC | HLSOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo |