Filter Your Search
1 - 1 of 1 results
|
ISL78302AR1AZ-T7A
Renesas Electronics Corporation
|
$1.4414 | Yes | Active | 6.5 V | 3.8 V | 1.25 V | 300 mV | 300 mA | 3.3 V | 250 mV | 300 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 250 mV | 1 | 1.2725 V | 1.2275 V | 3.3594 V | 3.2406 V | S-PDSO-N10 | e3 | 3 | 125 °C | -40 °C | 105 °C | -40 °C | 260 | AEC-Q100 | 30 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR, 7 INCH | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 900 µm | RENESAS ELECTRONICS CORP | DFN | 10 | L10.3X3C | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | Renesas Electronics |