Filter Your Search
1 - 1 of 1 results
|
ISL78210ARUZ-T7A
Renesas Electronics Corporation
|
$3.2851 | Yes | No | Active | 5 V | 5.25 V | 4.75 V | 500 mV | 3.3 V | 5 V | 1.5 mA | YES | BUCK | 330 kHz | It has Converter Input Voltage to GND from 3.3 to 25 v | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PQCC-N16 | e4 | 1 | 105 °C | -40 °C | AEC-Q100 | 16 | PLASTIC/EPOXY | VQCCN | LCC16,.07X.1,16 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 400 µm | QUAD | 1.8 mm | 2.6 mm | 550 µm | RENESAS ELECTRONICS CORP | uTQFN | UTQFN-16 | 16 | L16.2.6X1.8A | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics |