Filter Your Search
1 - 6 of 6 results
|
ISL76161AVZ
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 0.03051 % | 12 | YES | D/A CONVERTER | BINARY | 1 | CMOS | INDUSTRIAL | R-PDSO-G28 | 105 °C | -40 °C | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 9.7 mm | RENESAS ELECTRONICS CORP | compliant | 8542.39.00.01 | 2017-10-03 | ||||||||||||||||
|
ISL76161AVZ-TK
Intersil Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 1.25 V | -1 V | 0.0305 % | 12 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | 1 | 28.5 mA | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 9.7 mm | INTERSIL CORP | compliant | 8542.39.00.01 | TSSOP | ROHS COMPLIANT, PLASTIC, MO-153AE, TSSOP-28 | 28 | |||
|
ISL76161AVZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 0.03051 % | 12 | YES | D/A CONVERTER | BINARY | 1 | CMOS | INDUSTRIAL | R-PDSO-G28 | 105 °C | -40 °C | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 9.7 mm | RENESAS ELECTRONICS CORP | compliant | 8542.39.00.01 | 2017-10-03 | TSSOP, TSSOP28,.25 | |||||||||||||||
|
ISL76161AVZ
Intersil Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 1.25 V | -1 V | 0.0305 % | 12 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | 1 | 28.5 mA | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 9.7 mm | INTERSIL CORP | compliant | 8542.39.00.01 | TSSOP | ROHS COMPLIANT, PLASTIC, MO-153AE, TSSOP-28 | 28 | |||
|
ISL76161AVZ-TK
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 0.03051 % | 12 | YES | D/A CONVERTER | BINARY | 1 | CMOS | INDUSTRIAL | R-PDSO-G28 | 105 °C | -40 °C | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 9.7 mm | RENESAS ELECTRONICS CORP | compliant | 8542.39.00.01 | 2017-10-03 | ||||||||||||||||
|
ISL76161AVZ-T
Intersil Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 1.25 V | -1 V | 0.0305 % | 12 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | 1 | 28.5 mA | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 9.7 mm | INTERSIL CORP | compliant | 8542.39.00.01 | TSSOP | TSSOP, TSSOP28,.25 | 28 |