Filter Your Search
1 - 9 of 9 results
|
ISL6615AIRZ-T7
Renesas Electronics Corporation
|
Check for Price | Yes | Active | HALF BRIDGE BASED MOSFET DRIVER | e3 | 3 | 260 | 30 | Matte Tin (Sn) - annealed | RENESAS ELECTRONICS CORP | , | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||
|
ISL6615AIRZ-T13
Intersil Corporation
|
Check for Price | Yes | Transferred | AND GATE BASED MOSFET DRIVER | e3 | 3 | 260 | 30 | MATTE TIN | INTERSIL CORP | , | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||
|
ISL6615AIRZ-T13
Renesas Electronics Corporation
|
Check for Price | Yes | Active | HALF BRIDGE BASED MOSFET DRIVER | e3 | 3 | 260 | 30 | Matte Tin (Sn) - annealed | RENESAS ELECTRONICS CORP | , | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||
|
ISL6615AIRZ
Intersil Corporation
|
Check for Price | Transferred | 12 V | 6 A | AND GATE BASED MOSFET DRIVER | YES | 1 | 13.2 V | 6.8 V | 12 V | 5 V | YES | INDUSTRIAL | S-PDSO-N10 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 1 mm | 3 mm | INTERSIL CORP | HVSON, SOLCC10,.11,20 | compliant | EAR99 | 8542.39.00.01 | DFN, SOIC | 10, 8 | |||||||
|
ISL6615AIRZ-T
Intersil Corporation
|
Check for Price | Transferred | 12 V | 6 A | AND GATE BASED MOSFET DRIVER | YES | 1 | 13.2 V | 6.8 V | 12 V | 5 V | YES | INDUSTRIAL | S-PDSO-N10 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 1 mm | 3 mm | INTERSIL CORP | HVSON, SOLCC10,.11,20 | compliant | EAR99 | 8542.39.00.01 | DFN, SOIC | 10, 8 | |||||||
|
ISL6615AIRZ-T7
Intersil Corporation
|
Check for Price | Yes | Transferred | AND GATE BASED MOSFET DRIVER | e3 | 3 | 260 | 30 | MATTE TIN | INTERSIL CORP | , | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||
|
ISL6615AIRZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 12 V | 6 A | AND GATE BASED MOSFET DRIVER | YES | 1 | 13.2 V | 6.8 V | 12 V | 5 V | YES | INDUSTRIAL | S-PDSO-N10 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 1 mm | 3 mm | RENESAS ELECTRONICS CORP | HVSON, | compliant | EAR99 | 8542.39.00.01 | DFN | 10 | L10.3X3 | Renesas Electronics | |||||
|
ISL6615AIRZ
Integrated Device Technology Inc
|
Check for Price | Transferred | HALF BRIDGE BASED MOSFET DRIVER | INTEGRATED DEVICE TECHNOLOGY INC | unknown | EAR99 | 8542.39.00.01 | 2020-06-12 | ||||||||||||||||||||||||||||||||||||||||
|
ISL6615AIRZ
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | HALF BRIDGE BASED MOSFET DRIVER | e3 | 3 | 260 | 30 | Matte Tin (Sn) - annealed | RENESAS ELECTRONICS CORP | , | compliant | EAR99 | 8542.39.00.01 | DFN | 10 | L10.3X3 | Renesas Electronics |