Filter Your Search
1 - 6 of 6 results
|
ISL6564ACRZ
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 V | 5.25 V | 4.75 V | YES | BUCK | 1.5 MHz | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | COMMERCIAL | S-PQCC-N40 | e3 | 70 °C | 40 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | 1 mm | RENESAS ELECTRONICS CORP | QFN-40 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
ISL6564ACRZ-T
Intersil Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5.5 V | 4.5 V | YES | PHASE-SHIFT | 1.5 MHz | IT CAN ALSO OPERATE WITH CURRENT MODE | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | MOS | COMMERCIAL | S-PQCC-N40 | e3 | Not Qualified | 2 | 70 °C | 40 | PLASTIC/EPOXY | HVQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | 1 mm | INTERSIL CORP | 6 X 6 MM, ROHS COMPLIANT, PLASTIC, MO-220, QFN-40 | compliant | EAR99 | 8542.39.00.01 | QFN | 40 | ||||
|
ISL6564ACRZ
Intersil Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5.5 V | 4.5 V | YES | PHASE-SHIFT | 1.5 MHz | IT CAN ALSO OPERATE WITH CURRENT MODE | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | MOS | COMMERCIAL | S-PQCC-N40 | e3 | Not Qualified | 2 | 70 °C | 40 | PLASTIC/EPOXY | HVQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | 1 mm | INTERSIL CORP | 6 X 6 MM, ROHS COMPLIANT, PLASTIC, MO-220, QFN-40 | compliant | EAR99 | 8542.39.00.01 | QFN | 40 | ||||
|
ISL6564ACRZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 5.5 V | 4.5 V | YES | PHASE-SHIFT | 1.5 MHz | IT CAN ALSO OPERATE WITH CURRENT MODE | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | S-PQCC-N40 | e3 | 2 | 70 °C | 260 | 30 | 40 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | 1 mm | ROCHESTER ELECTRONICS INC | HVQCCN, | unknown | QFN | 40 | |||||||
|
ISL6564ACRZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 V | 5.25 V | 4.75 V | YES | BUCK | 1.5 MHz | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | COMMERCIAL | S-PQCC-N40 | e3 | 70 °C | 40 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | 1 mm | RENESAS ELECTRONICS CORP | QFN-40 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
ISL6564ACRZ-T
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 5.5 V | 4.5 V | YES | PHASE-SHIFT | 1.5 MHz | IT CAN ALSO OPERATE WITH CURRENT MODE | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | S-PQCC-N40 | e3 | 2 | 70 °C | 260 | 40 | 40 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | 1 mm | ROCHESTER ELECTRONICS INC | HVQCCN, | unknown | QFN | 40 |