Filter Your Search
1 - 10 of 21 results
|
ISL6532ACR-T
Intersil Corporation
|
Check for Price | No | No | Obsolete | 5 V | 5.5 V | 4.5 V | 3 A | YES | PUSH-PULL | 280 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | S-PQCC-N28 | e0 | Not Qualified | 2 | 70 °C | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.24SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 650 µm | QUAD | 6 mm | 6 mm | 1 mm | INTERSIL CORP | QFN | 6 X 6 MM, PLASTIC, MO-220VJJC, MLFP, QFN-28 | 28 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||
|
ISL6532ACRZ
Intersil Corporation
|
Check for Price | Yes | Transferred | 5 V | 5.5 V | 4.5 V | 3 A | YES | PUSH-PULL | 280 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | S-PQCC-N28 | e3 | Not Qualified | 3 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.24SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 650 µm | QUAD | 6 mm | 6 mm | 1 mm | INTERSIL CORP | QFN | 6 X 6 MM, ROHS COMPLIANT, PLASTIC, MO-220VJJC, QFN-28 | 28 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
ISL6532ACR
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 5.5 V | 4.5 V | 3 A | YES | PUSH-PULL | 280 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | S-PQCC-N28 | e0 | 2 | 70 °C | 240 | 30 | 28 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 650 µm | QUAD | 6 mm | 6 mm | 1 mm | ROCHESTER ELECTRONICS INC | QFN | HVQCCN, | 28 | unknown | ||||||||||
|
ISL6532ACRZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | SWITCHING CONTROLLER | e3 | 3 | 260 | 30 | MATTE TIN | RENESAS ELECTRONICS CORP | QFN | , | 28 | compliant | EAR99 | 8542.39.00.01 | L28.6X6 | 2018-07-18 | Renesas Electronics | |||||||||||||||||||||||||||||||
|
ISL6532ACRZ-TK
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | SWITCHING CONTROLLER | e3 | 3 | 260 | 30 | MATTE TIN | RENESAS ELECTRONICS CORP | QFN | , | 28 | compliant | EAR99 | 8542.39.00.01 | L28.6X6 | 2018-07-18 | Renesas Electronics | |||||||||||||||||||||||||||||||
|
ISL6532AIRZ-T
Intersil Corporation
|
Check for Price | Transferred | 5 V | 5.5 V | 4.5 V | 3 A | YES | PUSH-PULL | 280 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N28 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.24SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 650 µm | QUAD | 6 mm | 6 mm | 1 mm | INTERSIL CORP | QFN | HVQCCN, LCC28,.24SQ,25 | 28 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
ISL6532ACR
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 5 V | 5.5 V | 4.5 V | YES | BUCK | 250 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | S-PQCC-N28 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 650 µm | QUAD | 6 mm | 6 mm | 1 mm | RENESAS ELECTRONICS CORP | unknown | EAR99 | 8542.39.00.01 | 2018-07-18 | |||||||||||||||
|
ISL6532AIRZ
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | SWITCHING CONTROLLER | e3 | 3 | 260 | 30 | MATTE TIN | RENESAS ELECTRONICS CORP | QFN | 28 | unknown | EAR99 | 8542.39.00.01 | L28.6X6 | 2018-07-18 | Renesas Electronics | |||||||||||||||||||||||||||||||
|
ISL6532ACRZ
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | SWITCHING CONTROLLER | e3 | 3 | 260 | 30 | MATTE TIN | RENESAS ELECTRONICS CORP | QFN | 28 | compliant | EAR99 | 8542.39.00.01 | L28.6X6 | 2018-07-18 | Renesas Electronics | |||||||||||||||||||||||||||||||
|
ISL6532ACR-T
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 5 V | 5.5 V | 4.5 V | YES | BUCK | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | S-PQCC-N28 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 650 µm | QUAD | 6 mm | 6 mm | 1 mm | RENESAS ELECTRONICS CORP | QFN-28 | unknown | EAR99 | 8542.39.00.01 | 2017-11-15 |