Filter Your Search
1 - 2 of 2 results
|
ISL6526CRZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 V | 3.3 V | YES | BUCK | 600 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | S-PQCC-N16 | e3 | 70 °C | 16 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 800 µm | QUAD | 5 mm | 5 mm | 1 mm | RENESAS ELECTRONICS CORP | HVQCCN, | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
ISL6526CRZ-T
Intersil Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 3.63 V | 2.97 V | 2 A | YES | PUSH-PULL | 325 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | S-PQCC-N16 | e3 | Not Qualified | 3 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.20SQ,32 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 800 µm | QUAD | 5 mm | 5 mm | 1 mm | INTERSIL CORP | HVQCCN, LCC16,.20SQ,32 | compliant | EAR99 | 8542.39.00.01 | QFN, SOIC | 16, 14 |