Filter Your Search
1 - 8 of 8 results
|
ISL6442IAZ
Renesas Electronics Corporation
|
Check for Price | Yes | Active | SWITCHING CONTROLLER | e3 | 2 | 260 | 30 | MATTE TIN | RENESAS ELECTRONICS CORP | QSOP | , | 24 | M24.15 | compliant | EAR99 | 8542.39.00.01 | 2018-07-18 | Renesas Electronics | ||||||||||||||||||||||||||||||
|
ISL6442IA
Intersil Corporation
|
Check for Price | No | Obsolete | 12 V | 24 V | 5.5 V | YES | PHASE-SHIFT | 2.85 MHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G24 | Not Qualified | 2 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.24 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 635 µm | DUAL | 3.895 mm | 8.645 mm | 1.75 mm | INTERSIL CORP | SSOP | 0.150 INCH, PLASTIC, QSOP/SSOP-24 | 24 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
ISL6442IAZ-TK
Intersil Corporation
|
Check for Price | Transferred | 12 V | 24 V | 5.5 V | YES | PHASE-SHIFT | 2.85 MHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G24 | e3 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.24 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | 3.895 mm | 8.645 mm | 1.75 mm | INTERSIL CORP | QSOP | SSOP, SSOP24,.24 | 24 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
ISL6442IA
Rochester Electronics LLC
|
Check for Price | Active | 12 V | 24 V | 5.5 V | YES | PHASE-SHIFT | 2.85 MHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G24 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 635 µm | DUAL | 3.895 mm | 8.645 mm | 1.75 mm | ROCHESTER ELECTRONICS LLC | SSOP | 0.150 INCH, PLASTIC, QSOP/SSOP-24 | 24 | unknown | ||||||||||||||||
|
ISL6442IAZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 12 V | 24 V | 5.5 V | YES | PHASE-SHIFT | 2.85 MHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G24 | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | 3.895 mm | 8.645 mm | 1.75 mm | ROCHESTER ELECTRONICS LLC | SSOP | 0.150 INCH, ROHS COMPLIANT, PLASTIC, QSOP/SSOP-24 | 24 | unknown | |||||||||
|
ISL6442IAZ-TK
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 12 V | 24 V | 5.5 V | YES | PHASE-SHIFT | 2.5 MHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G24 | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | 3.895 mm | 8.645 mm | 1.75 mm | RENESAS ELECTRONICS CORP | QSOP | QSOP-24 | 24 | M24.15 | compliant | EAR99 | 8542.39.00.01 | 2017-11-10 | Renesas Electronics | |||||
|
ISL6442IAZ
Intersil Corporation
|
Check for Price | Transferred | 12 V | 24 V | 5.5 V | YES | PHASE-SHIFT | 2.85 MHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G24 | e3 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.24 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 635 µm | DUAL | 3.895 mm | 8.645 mm | 1.75 mm | INTERSIL CORP | QSOP | SSOP, SSOP24,.24 | 24 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
ISL6442IA-TK
Intersil Corporation
|
Check for Price | No | Obsolete | 12 V | 24 V | 5.5 V | YES | PHASE-SHIFT | 2.85 MHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G24 | Not Qualified | 2 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.24 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 635 µm | DUAL | 3.895 mm | 8.645 mm | 1.75 mm | INTERSIL CORP | SSOP | 0.150 INCH, PLASTIC, QSOP/SSOP-24 | 24 | not_compliant | EAR99 | 8542.39.00.01 |