Filter Your Search
1 - 8 of 8 results
Select Parts | Part Number |
---|
|
ISL6422BERZ
Renesas Electronics Corporation
|
||
|
ISL6422BEVEZ-T
Intersil Corporation
|
||
|
ISL6422BERZ-T
Renesas Electronics Corporation
|
||
|
ISL6422BERZ-T
Intersil Corporation
|
||
|
ISL6422BERZ
Intersil Corporation
|
||
|
ISL6422BEVEZ
Intersil Corporation
|
||
|
ISL6422BEVEZ
Renesas Electronics Corporation
|
||
|
ISL6422BEVEZ-T
Renesas Electronics Corporation
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Input Voltage-Nom |
Input Voltage-Max
|
Input Voltage-Min
|
Output Current-Max
|
Surface Mount
|
Switcher Configuration
|
Switching Frequency-Max
|
Additional Feature
|
Analog IC - Other Type
|
Control Mode | Control Technique | Number of Functions |
Temperature Grade
|
JESD-30 Code
|
JESD-609 Code
|
Qualification Status
|
Moisture Sensitivity Level
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Number of Terminals
|
Package Body Material
|
Package Code
|
Package Shape
|
Package Style
|
Surface Mount
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Width
|
Length
|
Seated Height-Max
|
Ihs Manufacturer
|
Part Package Code
|
Package Description
|
Pin Count
|
Manufacturer Package Code
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Date Of Intro
|
Samacsys Manufacturer
|
Yes | Yes | Obsolete | 12 V | 14 V | 8 V | YES | BOOST | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | S-PQCC-N40 | e3 | 3 | 85 °C | -20 °C | 260 | 30 | 40 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | 1 mm | RENESAS ELECTRONICS CORP | QFN | QFN-40 | 40 | L40.6X6 | compliant | EAR99 | 8542.39.00.01 | 2017-11-02 | Renesas Electronics | |||||
Obsolete | 12 V | 14 V | 8 V | 980 mA | YES | BOOST | 484 kHz | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL EXTENDED | R-PDSO-G38 | e3 | Not Qualified | 3 | 85 °C | -20 °C | 260 | 40 | 38 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 4.4 mm | 9.7 mm | 1.2 mm | INTERSIL CORP | QFN, TSSOP | HTSSOP, | 40, 38 | compliant | EAR99 | 8542.39.00.01 | |||||||
Yes | Obsolete | 12 V | 14 V | 8 V | YES | BOOST | ALSO VOUT=(14.3, 18.3, 19.3 VOLT) | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | S-PQCC-N40 | e3 | 3 | 85 °C | -20 °C | 260 | 30 | 40 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | 1 mm | RENESAS ELECTRONICS CORP | QFN | QFN-40 | 40 | L40.6X6 | compliant | EAR99 | 8542.39.00.01 | 2017-11-02 | Renesas Electronics | |||||
Unknown | 12 V | 14 V | 8 V | 980 mA | YES | BOOST | 484 kHz | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL EXTENDED | S-PQCC-N40 | e3 | Not Qualified | 3 | 85 °C | -20 °C | 260 | 30 | 40 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | 1 mm | INTERSIL CORP | QFN | HVQCCN, | 40 | compliant | EAR99 | 8542.39.00.01 | |||||||
Yes | Transferred | 12 V | 14 V | 8 V | 980 mA | YES | BOOST | 484 kHz | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL EXTENDED | S-PQCC-N40 | e3 | Not Qualified | 3 | 85 °C | -20 °C | 260 | 30 | 40 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | 1 mm | INTERSIL CORP | QFN | 6 X 6 MM, ROHS COMPLIANT, PLASTIC, QFN-40 | 40 | compliant | EAR99 | 8542.39.00.01 | ||||||
Yes | Obsolete | 12 V | 14 V | 8 V | 980 mA | YES | BOOST | 484 kHz | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL EXTENDED | R-PDSO-G38 | e3 | Not Qualified | 3 | 85 °C | -20 °C | 260 | 40 | 38 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 4.4 mm | 9.7 mm | 1.2 mm | INTERSIL CORP | QFN, TSSOP | ROHS COMPLIANT, PLASTIC, MO-153BD-1, EPTSSOP-38 | 40, 38 | compliant | EAR99 | 8542.39.00.01 | ||||||
Yes | Obsolete | 12 V | 14 V | 8 V | YES | BOOST | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-G38 | e3 | 85 °C | -20 °C | 38 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 4.4 mm | 9.7 mm | 1.2 mm | RENESAS ELECTRONICS CORP | TSSOP-38 | compliant | EAR99 | 8542.39.00.01 | 2017-11-02 | |||||||||||||
Yes | Obsolete | 12 V | 14 V | 8 V | YES | BOOST | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-G38 | e3 | 85 °C | -20 °C | 38 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 4.4 mm | 9.7 mm | 1.2 mm | RENESAS ELECTRONICS CORP | TSSOP-38 | compliant | EAR99 | 8542.39.00.01 | 2017-11-02 |
|
ISL6422BERZ
Renesas Electronics Corporation
|
Check for Price Buy | Yes | Yes | Obsolete | 12 V | 14 V | 8 V | YES | BOOST | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | S-PQCC-N40 | e3 | 3 | 85 °C | -20 °C | 260 | 30 | 40 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | 1 mm | RENESAS ELECTRONICS CORP | QFN | QFN-40 | 40 | L40.6X6 | compliant | EAR99 | 8542.39.00.01 | 2017-11-02 | Renesas Electronics | ||||||
|
ISL6422BEVEZ-T
Intersil Corporation
|
Check for Price Buy | Obsolete | 12 V | 14 V | 8 V | 980 mA | YES | BOOST | 484 kHz | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL EXTENDED | R-PDSO-G38 | e3 | Not Qualified | 3 | 85 °C | -20 °C | 260 | 40 | 38 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 4.4 mm | 9.7 mm | 1.2 mm | INTERSIL CORP | QFN, TSSOP | HTSSOP, | 40, 38 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
ISL6422BERZ-T
Renesas Electronics Corporation
|
Check for Price Buy | Yes | Obsolete | 12 V | 14 V | 8 V | YES | BOOST | ALSO VOUT=(14.3, 18.3, 19.3 VOLT) | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | S-PQCC-N40 | e3 | 3 | 85 °C | -20 °C | 260 | 30 | 40 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | 1 mm | RENESAS ELECTRONICS CORP | QFN | QFN-40 | 40 | L40.6X6 | compliant | EAR99 | 8542.39.00.01 | 2017-11-02 | Renesas Electronics | ||||||
|
ISL6422BERZ-T
Intersil Corporation
|
Check for Price Buy | Unknown | 12 V | 14 V | 8 V | 980 mA | YES | BOOST | 484 kHz | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL EXTENDED | S-PQCC-N40 | e3 | Not Qualified | 3 | 85 °C | -20 °C | 260 | 30 | 40 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | 1 mm | INTERSIL CORP | QFN | HVQCCN, | 40 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
ISL6422BERZ
Intersil Corporation
|
Check for Price Buy | Yes | Transferred | 12 V | 14 V | 8 V | 980 mA | YES | BOOST | 484 kHz | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL EXTENDED | S-PQCC-N40 | e3 | Not Qualified | 3 | 85 °C | -20 °C | 260 | 30 | 40 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | 1 mm | INTERSIL CORP | QFN | 6 X 6 MM, ROHS COMPLIANT, PLASTIC, QFN-40 | 40 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
ISL6422BEVEZ
Intersil Corporation
|
Check for Price Buy | Yes | Obsolete | 12 V | 14 V | 8 V | 980 mA | YES | BOOST | 484 kHz | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL EXTENDED | R-PDSO-G38 | e3 | Not Qualified | 3 | 85 °C | -20 °C | 260 | 40 | 38 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 4.4 mm | 9.7 mm | 1.2 mm | INTERSIL CORP | QFN, TSSOP | ROHS COMPLIANT, PLASTIC, MO-153BD-1, EPTSSOP-38 | 40, 38 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
ISL6422BEVEZ
Renesas Electronics Corporation
|
Check for Price Buy | Yes | Obsolete | 12 V | 14 V | 8 V | YES | BOOST | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-G38 | e3 | 85 °C | -20 °C | 38 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 4.4 mm | 9.7 mm | 1.2 mm | RENESAS ELECTRONICS CORP | TSSOP-38 | compliant | EAR99 | 8542.39.00.01 | 2017-11-02 | ||||||||||||||
|
ISL6422BEVEZ-T
Renesas Electronics Corporation
|
Check for Price Buy | Yes | Obsolete | 12 V | 14 V | 8 V | YES | BOOST | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-G38 | e3 | 85 °C | -20 °C | 38 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 4.4 mm | 9.7 mm | 1.2 mm | RENESAS ELECTRONICS CORP | TSSOP-38 | compliant | EAR99 | 8542.39.00.01 | 2017-11-02 |