Filter Your Search
1 - 3 of 3 results
|
ISL6420AIRZ-TK
Intersil Corporation
|
Check for Price | Transferred | 12 V | 5 V | 28 V | 5.6 V | 50 mA | YES | PUSH-PULL | 1.4 MHz | ALSO AVAILABLE AS LOW AS 0.6V | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N20 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 1 mm | INTERSIL CORP | QFN | HVQCCN, LCC20,.16SQ,20 | 20 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
ISL6420AIRZ-TK
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 12 V | 5 V | 28 V | 5.6 V | 50 mA | YES | PUSH-PULL | 1.4 MHz | ALSO AVAILABLE AS LOW AS 0.6V | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N20 | e3 | 2 | 85 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 1 mm | ROCHESTER ELECTRONICS INC | QFN | HVQCCN, | 20 | unknown | ||||||||
|
ISL6420AIRZ-TK
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 12 V | 28 V | 5.6 V | YES | BUCK | 1.4 MHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N20 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 1.05 mm | RENESAS ELECTRONICS CORP | QFN | QFN-20 | 20 | compliant | EAR99 | 8542.39.00.01 | L20.4X4 | Renesas Electronics |