Filter Your Search
1 - 1 of 1 results
|
ISL6411IR-T5K
Intersil Corporation
|
Check for Price | No | Obsolete | 3.6 V | 3 V | 1.8 V | 125 mV | 500 mA | 2.84 V | 275 mV | 300 mA | 3 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 7 V | 0.0026 % | 0.0284 % | 1 | 1.827 V | 1.773 V | 2.8826 V | 2.7974 V | CMOS | 1.5 % | S-PQCC-N16 | e0 | Not Qualified | 150 °C | -55 °C | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | TIN LEAD | NO LEAD | 650 µm | QUAD | 4 mm | 4 mm | 1 mm | INTERSIL CORP | QFN | PLASTIC, MO-220VGGC, MLFP, QFN-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo |