Filter Your Search
1 - 10 of 10 results
|
ISL6406IRZ-T7
Intersil Corporation
|
Check for Price | Obsolete | SWITCHING CONTROLLER | INTERSIL CORP | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
ISL6406IRZ-T13
Intersil Corporation
|
Check for Price | Obsolete | SWITCHING CONTROLLER | INTERSIL CORP | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
ISL6406IRZ-T
Intersil Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 3.63 V | 2.97 V | YES | PUSH-PULL | 770 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8V TO 3.63V | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N16 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.2SQ,32 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 800 µm | QUAD | 5 mm | 5 mm | 1 mm | INTERSIL CORP | QFN-16 | compliant | EAR99 | 8542.39.00.01 | QFN | 16 | |||||
|
ISL6406IR
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3.3 V | 3.63 V | 2.97 V | YES | PUSH-PULL | 770 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N16 | e0 | 2 | 85 °C | -40 °C | 240 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 800 µm | QUAD | 5 mm | 5 mm | 1 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, MO-220-VHHB, MLFP, QFN-16 | unknown | QFN | 16 | ||||||||
|
ISL6406IR-T
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3.3 V | 3.63 V | 2.97 V | YES | PUSH-PULL | 770 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N16 | e0 | 2 | 85 °C | -40 °C | 240 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 800 µm | QUAD | 5 mm | 5 mm | 1 mm | ROCHESTER ELECTRONICS INC | HVQCCN, | unknown | QFN | 16 | ||||||||
|
ISL6406IRZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3.3 V | 3.63 V | 2.97 V | YES | PUSH-PULL | 770 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8V TO 3.63V | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N16 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 800 µm | QUAD | 5 mm | 5 mm | 1 mm | ROCHESTER ELECTRONICS INC | HVQCCN, | unknown | QFN | 16 | |||||||
|
ISL6406IRZ
Intersil Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 3.63 V | 2.97 V | YES | PUSH-PULL | 770 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8V TO 3.63V | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N16 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.2SQ,32 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 800 µm | QUAD | 5 mm | 5 mm | 1 mm | INTERSIL CORP | QFN-16 | compliant | EAR99 | 8542.39.00.01 | QFN | 16 | |||||
|
ISL6406IR
Intersil Corporation
|
Check for Price | No | Obsolete | 3.3 V | 3.63 V | 2.97 V | YES | PUSH-PULL | 770 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N16 | e0 | Not Qualified | 2 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | HVQCCN | LCC20,.20SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 800 µm | QUAD | 5 mm | 5 mm | 1 mm | INTERSIL CORP | PLASTIC, MO-220-VHHB, MLFP, QFN-16 | not_compliant | EAR99 | 8542.39.00.01 | QFN | 16 | |||||||
|
ISL6406IRZ
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | RENESAS ELECTRONICS CORP | unknown | Renesas Electronics | ||||||||||||||||||||||||||||||||||||||||||
|
ISL6406IR-T
Intersil Corporation
|
Check for Price | No | Obsolete | 3.3 V | 3.63 V | 2.97 V | YES | PUSH-PULL | 770 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N16 | e0 | Not Qualified | 2 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | HVQCCN | LCC20,.20SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 800 µm | QUAD | 5 mm | 5 mm | 1 mm | INTERSIL CORP | PLASTIC, MO-220-VHHB, MLFP, QFN-16 | not_compliant | EAR99 | 8542.39.00.01 | QFN | 16 |