Filter Your Search
1 - 10 of 10 results
|
ISL6310IRZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 5.25 V | 4.75 V | YES | PHASE-SHIFT | 1.5 MHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N32 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | ROCHESTER ELECTRONICS INC | QFN | HVQCCN, | 32 | unknown | 12.04 | 61.275 | 737.751 | 12.04 | ||||||||||||||||||||||||||
|
ISL6310CRZ
Intersil Corporation
|
Check for Price | Transferred | 5 V | 5.25 V | 4.75 V | YES | PHASE-SHIFT | 1.5 MHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | MOS | COMMERCIAL | S-PQCC-N32 | e3 | Not Qualified | 3 | 70 °C | 260 | 30 | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | INTERSIL CORP | QFN | HVQCCN, LCC32,.2SQ,20 | 32 | compliant | 12.04 | 61.275 | 737.751 | 12.04 | 1750798 | EAR99 | 8542.39.00.01 | 70.6373 | 850.4730919999998 | Commercial: +0C to +70C | RoHS 2 (2015/863/EU) | 2018-06-27 | 97 | YES | 1333-86-4 | DRC Conflict Free | CMRT V5.10 | |||||||||||||
|
ISL6310IRZ
Integrated Device Technology Inc
|
Check for Price | Yes | Transferred | INTEGRATED DEVICE TECHNOLOGY INC | compliant | 12.04 | 61.275 | 737.751 | 12.04 | RoHS 2 (2015/863/EU) | 2021-01-19 | DRC Conflict Free | CMRT V6.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
ISL6310IRZ
Intersil Corporation
|
Check for Price | Yes | Transferred | 5 V | 5.25 V | 4.75 V | YES | PHASE-SHIFT | 1.5 MHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | MOS | INDUSTRIAL | S-PQCC-N32 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | INTERSIL CORP | QFN | 5 X 5 MM, ROHS COMPLIANT, PLASTIC, MO-220VHHD-2, QFN-32 | 32 | compliant | 12.04 | 61.275 | 737.751 | 12.04 | 1750798 | EAR99 | 8542.39.00.01 | 70.6373 | 850.4730919999998 | Industrial: -40C to +85C | RoHS 2 (2015/863/EU) | 2018-06-27 | 97 | YES | 1333-86-4 | DRC Conflict Free | CMRT V5.10 | |||||||||||
|
ISL6310CRZ-T
Intersil Corporation
|
Check for Price | Transferred | 5 V | 5.25 V | 4.75 V | YES | PHASE-SHIFT | 1.5 MHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | MOS | COMMERCIAL | S-PQCC-N32 | e3 | Not Qualified | 3 | 70 °C | 260 | 30 | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | INTERSIL CORP | QFN | HVQCCN, LCC32,.2SQ,20 | 32 | compliant | 12.04 | 61.275 | 737.751 | 12.04 | 1750798 | EAR99 | 8542.39.00.01 | 70.6373 | 850.4730919999998 | Commercial: +0C to +70C | RoHS 2 (2015/863/EU) | 2018-06-27 | 97 | YES | 1333-86-4 | DRC Conflict Free | CMRT V5.10 | |||||||||||||
|
ISL6310IRZ-T
Intersil Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5.25 V | 4.75 V | YES | PHASE-SHIFT | 1.5 MHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | MOS | INDUSTRIAL | S-PQCC-N32 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | INTERSIL CORP | QFN | HVQCCN, LCC32,.2SQ,20 | 32 | compliant | 12.04 | 61.275 | 737.751 | 12.04 | 1750798 | EAR99 | 8542.39.00.01 | 70.6144 | 850.197376 | Industrial: -40C to +85C | RoHS 2 (2015/863/EU) | 2015-06-15 | 97 | YES | 1333-86-4 | DRC Conflict Free Undeterminable | CMRT V2.02 | ||||||||||
|
ISL6310CRZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | SWITCHING CONTROLLER | e3 | 3 | 260 | 30 | Matte Tin (Sn) - annealed | RENESAS ELECTRONICS CORP | QFN | , | 32 | compliant | 12.04 | 61.275 | 737.751 | 12.04 | EAR99 | 8542.39.00.01 | RoHS 2 (2015/863/EU) | 2020-01-16 | 97 | YES | 1333-86-4 | DRC Conflict Free | CMRT V6.10 | L32.5X5 | The ISL6310 is a two-phase PWM control I... more | Renesas Electronics | 2023-10-24 19:30:29 | [object Object] | [object Object],[object Object],[object ... more | |||||||||||||||||||||||||||||||||||||
|
ISL6310IRZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | SWITCHING CONTROLLER | e3 | NOT SPECIFIED | NOT SPECIFIED | MATTE TIN | RENESAS ELECTRONICS CORP | , | compliant | 12.04 | 61.275 | 737.751 | 12.04 | EAR99 | 8542.39.00.01 | RoHS 2 (2015/863/EU) | 2020-06-25 | DRC Conflict Free | CMRT V6.01 | [object Object] | ||||||||||||||||||||||||||||||||||||||||||||||||
|
ISL6310CRZ
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 V | 5.25 V | 4.75 V | YES | BUCK | OUTPUT VOLTAGE RANGE FROM 1 TO 3.9 V | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | S-PQCC-N32 | e3 | 3 | 70 °C | 260 | 30 | 32 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | RENESAS ELECTRONICS CORP | QFN | HVQCCN, | 32 | compliant | 12.04 | 61.275 | 737.751 | 12.04 | EAR99 | 8542.39.00.01 | Commercial: +0C to +70C | RoHS 2 (2015/863/EU) | 2018-06-27 | 97 | YES | 1333-86-4 | DRC Conflict Free | CMRT V5.10 | L32.5X5 | The ISL6310 is a two-phase PWM control I... more | Renesas Electronics | 2023-10-24 19:30:29 | [object Object] | 2018-07-18 | ||||||||||||
|
ISL6310IRZ
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | SWITCHING CONTROLLER | e3 | 3 | 260 | 30 | MATTE TIN | RENESAS ELECTRONICS CORP | QFN | 32 | compliant | 12.04 | 61.275 | 737.751 | 12.04 | EAR99 | 8542.39.00.01 | RoHS 2 (2015/863/EU) | 2018-06-27 | 97 | YES | 1333-86-4 | DRC Conflict Free | CMRT V5.10 | L32.5X5 | The ISL6310 is a two-phase PWM control I... more | Renesas Electronics | 2023-10-24 19:30:29 | [object Object] | 2018-07-18 |