Filter Your Search
1 - 2 of 2 results
|
ISL6292-2CR5Z-T
Intersil Corporation
|
Check for Price | Transferred | 5 V | 4.3 V | 6.5 V | 1 | YES | NO | LINEAR BATTERY CHARGER | 1 | OTHER | S-PQCC-N16 | e3 | Not Qualified | 3 | 70 °C | -20 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.2SQ,32 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 800 µm | QUAD | 5 mm | 5 mm | 1 mm | INTERSIL CORP | DFN, QFN | HVQCCN, LCC16,.2SQ,32 | 10, 16 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
ISL6292-2CR5Z-T
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 5 V | 4.3 V | 6.5 V | 1 | YES | NO | LINEAR BATTERY CHARGER | 1 | OTHER | S-PQCC-N16 | e3 | 3 | 70 °C | -20 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 800 µm | QUAD | 5 mm | 5 mm | 1 mm | RENESAS ELECTRONICS CORP | QFN | HVQCCN, | 16 | compliant | EAR99 | 8542.39.00.01 | L16.5X5B | 2017-11-14 | Renesas Electronics |