Filter Your Search
1 - 8 of 8 results
|
ISL6261ACRZ
Renesas Electronics Corporation
|
$4.8737 | Yes | Yes | End Of Life | 5 V | 5.25 V | 4.75 V | YES | BUCK | 300 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | S-PQCC-N40 | e3 | 3 | 100 °C | -10 °C | 260 | 30 | 40 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | 1 mm | RENESAS ELECTRONICS CORP | QFN | QFN-40 | 40 | L40.6X6 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | ||||||
|
ISL6261ACRZ-T
Intersil Corporation
|
Check for Price | Yes | Transferred | 5 V | 5.25 V | 4.75 V | YES | PUSH-PULL | 500 kHz | ALSO ADJUSTABLE OUTPUT FROM 0.75 TO 1.5V; PWM CONTROL TECHNIQUE ALSO POSSIBLE | SWITCHING CONTROLLER | CURRENT-MODE | HYSTERETIC CURRENT MODE | 1 | OTHER | S-PQCC-N40 | e3 | Not Qualified | 3 | 100 °C | -10 °C | 260 | 30 | 40 | PLASTIC/EPOXY | HVQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | 1 mm | INTERSIL CORP | QFN | 6 X 6 MM, ROHS COMPLIANT, PLASTIC, QFN-40 | 40 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
ISL6261ACRZ-TR5392
Intersil Corporation
|
Check for Price | Yes | Obsolete | 5 V | 5.25 V | 4.75 V | YES | PUSH-PULL | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | S-PQCC-N40 | e3 | Not Qualified | 3 | 100 °C | -10 °C | 260 | 30 | 40 | PLASTIC/EPOXY | HVQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | 1 mm | INTERSIL CORP | QFN | HVQCCN, LCC40,.24SQ,20 | 40 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
ISL6261ACRZ-T13
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 5 V | 5.25 V | 4.75 V | YES | BUCK | 300 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | S-PQCC-N40 | e3 | 100 °C | -10 °C | 40 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | 1 mm | RENESAS ELECTRONICS CORP | QFN-40 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||
|
ISL6261ACRZ-T7
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 5 V | 5.25 V | 4.75 V | YES | BUCK | 300 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | S-PQCC-N40 | e3 | 100 °C | -10 °C | 40 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | 1 mm | RENESAS ELECTRONICS CORP | QFN-40 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||
|
ISL6261ACRZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | e3 | 3 | 260 | 30 | MATTE TIN | RENESAS ELECTRONICS CORP | QFN | 40 | L40.6X6 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | 2018-07-18 | ||||||||||||||||||||||||||||||||
|
ISL6261ACRZ
Intersil Corporation
|
Check for Price | Yes | Transferred | 5 V | 5.25 V | 4.75 V | YES | PUSH-PULL | 500 kHz | ALSO ADJUSTABLE OUTPUT FROM 0.75 TO 1.5V; PWM CONTROL TECHNIQUE ALSO POSSIBLE | SWITCHING CONTROLLER | CURRENT-MODE | HYSTERETIC CURRENT MODE | 1 | OTHER | S-PQCC-N40 | e3 | Not Qualified | 3 | 100 °C | -10 °C | 260 | 30 | 40 | PLASTIC/EPOXY | HVQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | 1 mm | INTERSIL CORP | QFN | 6 X 6 MM, ROHS COMPLIANT, PLASTIC, QFN-40 | 40 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
ISL6261ACRZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 5.25 V | 4.75 V | YES | PUSH-PULL | 500 kHz | ALSO ADJUSTABLE OUTPUT FROM 0.75 TO 1.5V; PWM CONTROL TECHNIQUE ALSO POSSIBLE | SWITCHING CONTROLLER | CURRENT-MODE | HYSTERETIC CURRENT MODE | 1 | OTHER | S-PQCC-N40 | e3 | 2 | 100 °C | -10 °C | 260 | 30 | 40 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | 1 mm | ROCHESTER ELECTRONICS INC | QFN | HVQCCN, | 40 | unknown |