Filter Your Search
1 - 6 of 6 results
|
ISL62391HRTZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 12 V | 3.3 V | 25 V | 5.5 V | YES | PHASE-SHIFT | 600 kHz | OUTPUT VOLTAGE IS ADJUSTABLE FROM 0.6 TO... more | DUAL SWITCHING CONTROLLER | CURRENT-MODE | HYSTERETIC CURRENT MODE | 1 | OTHER | S-PQCC-N28 | e3 | Not Qualified | 1 | 100 °C | -10 °C | 260 | 30 | 28 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 400 µm | QUAD | 4 mm | 4 mm | 800 µm | RENESAS ELECTRONICS CORP | TQFN | 4 X 4 MM, ROHS COMPLIANT, PLASTIC, TQFN-28 | 28 | L28.4X4 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | |||
|
ISL62391HRTZ-T7
Renesas Electronics Corporation
|
Check for Price | Obsolete | e3 | Matte Tin (Sn) - annealed | RENESAS ELECTRONICS CORP | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
ISL62391HRTZ-T
Intersil Corporation
|
Check for Price | Transferred | 12 V | 3.3 V | 25 V | 5.5 V | YES | PHASE-SHIFT | 600 kHz | OUTPUT VOLTAGE IS ADJUSTABLE FROM 0.6 TO... more | DUAL SWITCHING CONTROLLER | CURRENT-MODE | HYSTERETIC CURRENT MODE | 1 | OTHER | S-PQCC-N28 | e3 | Not Qualified | 1 | 100 °C | -10 °C | 260 | 30 | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.16SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 400 µm | QUAD | 4 mm | 4 mm | 800 µm | INTERSIL CORP | TQFN | HVQCCN, LCC28,.16SQ,16 | 28 | compliant | EAR99 | 8542.39.00.01 | |||||
|
ISL62391HRTZ-T13
Renesas Electronics Corporation
|
Check for Price | Not Recommended | e3 | Matte Tin (Sn) - annealed | RENESAS ELECTRONICS CORP | , | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
ISL62391HRTZ-T13
Intersil Corporation
|
Check for Price | Transferred | DUAL SWITCHING CONTROLLER | INTERSIL CORP | , | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
ISL62391HRTZ-T7
Intersil Corporation
|
Check for Price | Transferred | DUAL SWITCHING CONTROLLER | INTERSIL CORP | , | compliant | EAR99 | 8542.39.00.01 |