Parametric results for: isl62386hrtz-t under Switching Regulator or Controllers

Filter Your Search

1 - 6 of 6 results

|
-
-
Manufacturer Part Number: isl62386hrtzt
Select parts from the table below to compare.
Compare
Compare
ISL62386HRTZ-T13
Intersil Corporation
Check for Price Yes Transferred DUAL SWITCHING CONTROLLER e3 1 260 30 MATTE TIN INTERSIL CORP , compliant EAR99 8542.39.00.01
ISL62386HRTZ-T
Intersil Corporation
Check for Price Transferred 12 V 3.3 V 25 V 5 V YES PUSH-PULL 600 kHz ALSO ADJUSTABLE OUTPUT FROM 0.6 TO 5.5V; PWM CONTROL TECHNIQUE ALSO POSSIBLE DUAL SWITCHING CONTROLLER CURRENT-MODE HYSTERETIC CURRENT MODE 1 OTHER S-PQCC-N32 e3 Not Qualified 1 100 °C -10 °C 260 30 32 PLASTIC/EPOXY HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm QUAD 5 mm 5 mm 800 µm INTERSIL CORP HVQCCN, LCC32,.2SQ,20 compliant EAR99 8542.39.00.01 TQFN 32
ISL62386HRTZ-T7
Renesas Electronics Corporation
Check for Price Yes Active 12 V 3.3 V 25 V 5.5 V YES BUCK 300 kHz ADJ OUTPUT FROM 0.6V TO 5.5V AND ALSO 5V FIXED OUTPUT AVAILABLE DUAL SWITCHING CONTROLLER PULSE WIDTH MODULATION 1 OTHER S-PQCC-N32 e3 1 100 °C -10 °C 260 30 32 PLASTIC/EPOXY HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm QUAD 5 mm 5 mm 800 µm RENESAS ELECTRONICS CORP TQFN-32 compliant EAR99 8542.39.00.01
ISL62386HRTZ-T13
Renesas Electronics Corporation
Check for Price Yes Active 12 V 3.3 V 25 V 5.5 V YES BUCK 300 kHz ADJ OUTPUT FROM 0.6V TO 5.5V AND ALSO 5V FIXED OUTPUT AVAILABLE DUAL SWITCHING CONTROLLER PULSE WIDTH MODULATION 1 OTHER S-PQCC-N32 e3 1 100 °C -10 °C 260 30 32 PLASTIC/EPOXY HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm QUAD 5 mm 5 mm 800 µm RENESAS ELECTRONICS CORP TQFN-32 compliant EAR99 8542.39.00.01
ISL62386HRTZ-T
Renesas Electronics Corporation
Check for Price Yes Active 12 V 3.3 V 25 V 5.5 V YES BUCK 300 kHz ADJ OUTPUT FROM 0.6V TO 5.5V AND ALSO 5V FIXED OUTPUT AVAILABLE DUAL SWITCHING CONTROLLER PULSE WIDTH MODULATION 1 OTHER S-PQCC-N32 e3 1 100 °C -10 °C 260 30 32 PLASTIC/EPOXY HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) - annealed NO LEAD 500 µm QUAD 5 mm 5 mm 800 µm RENESAS ELECTRONICS CORP TQFN-32 compliant EAR99 8542.39.00.01 TQFN 32 L32.5X5A Renesas Electronics
ISL62386HRTZ-T7
Intersil Corporation
Check for Price Yes Transferred DUAL SWITCHING CONTROLLER e3 1 260 30 MATTE TIN INTERSIL CORP , compliant EAR99 8542.39.00.01