Filter Your Search
1 - 10 of 14 results
|
ISL6207CBZA
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | e3 | MATTE TIN | RENESAS ELECTRONICS CORP | , | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
ISL6207CBZ
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | e3 | 1 | MATTE TIN | RENESAS ELECTRONICS CORP | compliant | EAR99 | 8542.39.00.01 | SOICN | 8 | M8.15 | Renesas Electronics | |||||||||||||||||||||||||||||||
|
ISL6207CB-T
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 4 A | 30 ns | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | 5.5 V | 4.5 V | YES | OTHER | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -10 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INTERSIL CORP | SOP, SOP8,.25 | not_compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | |||||||
|
ISL6207CB-T
Renesas Electronics Corporation
|
Check for Price | Obsolete | RENESAS ELECTRONICS CORP | , | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||
|
ISL6207CBZA-T
Intersil Corporation
|
Check for Price | Yes | Obsolete | 5 V | 30 ns | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | 5.5 V | 4.5 V | YES | OTHER | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -10 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INTERSIL CORP | SOP, | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | |||||||||
|
ISL6207CBZ
Intersil Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 4 A | 30 ns | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | 5.5 V | 4.5 V | YES | OTHER | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -10 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INTERSIL CORP | SOIC-8 | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | ||||
|
ISL6207CBZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 4 A | 30 ns | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | 5.5 V | 4.5 V | YES | OTHER | R-PDSO-G8 | COMMERCIAL | e3 | 1 | 85 °C | -10 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ROCHESTER ELECTRONICS INC | SOP, | unknown | SOIC | 8 | |||||||
|
ISL6207CB
Renesas Electronics Corporation
|
Check for Price | Obsolete | RENESAS ELECTRONICS CORP | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
ISL6207CBZA
Intersil Corporation
|
Check for Price | Yes | Obsolete | 5 V | 30 ns | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | 5.5 V | 4.5 V | YES | OTHER | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -10 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INTERSIL CORP | SOP, | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | |||||||||
|
ISL6207CB
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | 4 A | 30 ns | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | 5.5 V | 4.5 V | YES | OTHER | R-PDSO-G8 | COMMERCIAL | e0 | 1 | 85 °C | -10 °C | 240 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ROCHESTER ELECTRONICS INC | SOP, | unknown | SOIC | 8 |