Parametric results for: isl59114 under Audio/Video Amplifiers

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: isl59114
Select parts from the table below to compare.
Compare
Compare
ISL59114IRUZ-T7
Renesas Electronics Corporation
Check for Price Yes Obsolete 2 8.8 MHz VQCCN 3.6 V VIDEO AMPLIFIER 1 6 mA 2.5 V R-PQCC-N10 85 °C -40 °C 10 PLASTIC/EPOXY LCC10,.06X.08,20 RECTANGULAR CHIP CARRIER, VERY THIN PROFILE YES NO LEAD 500 µm QUAD 1.6 mm 2.1 mm 550 µm RENESAS ELECTRONICS CORP UTQFN-10 compliant EAR99 8542.33.00.01
ISL59114IRUZ
Intersil Corporation
Check for Price Obsolete 2 9.5 MHz VQCCN 3.6 V VIDEO AMPLIFIER 1 6 mA 2.5 V INDUSTRIAL R-PQCC-N10 Not Qualified e3 1 85 °C -40 °C 10 PLASTIC/EPOXY LCC10,.06X.08,20 RECTANGULAR CHIP CARRIER, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm QUAD 1.6 mm 2.1 mm 550 µm INTERSIL CORP VQCCN, LCC10,.06X.08,20 compliant EAR99 8542.33.00.01 uTQFN 10
ISL59114IRUZ-T7
Intersil Corporation
Check for Price Yes Yes Obsolete 2 8.8 MHz VQCCN 3.6 V VIDEO AMPLIFIER 1 6 mA 2.5 V INDUSTRIAL R-PQCC-N10 Not Qualified e3 1 85 °C -40 °C 10 PLASTIC/EPOXY LCC10,.06X.08,20 RECTANGULAR CHIP CARRIER, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm QUAD 1.6 mm 2.1 mm 550 µm INTERSIL CORP UTQFN-10 compliant EAR99 8542.33.00.01 QFN 10