Filter Your Search
1 - 6 of 6 results
|
ISL59111IIZ
Intersil Corporation
|
Check for Price | Yes | Yes | Obsolete | 1 | 8 MHz | VFBGA | 3.6 V | VIDEO AMPLIFIER | 1 | 2.5 V | INDUSTRIAL | R-PBGA-B6 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | BGA6,2X3,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | MATTE TIN | BALL | 500 µm | BOTTOM | 990 µm | 1.49 mm | 700 µm | INTERSIL CORP | BGA | 0.70 MM HEIGHT, GREEN, CSP-6 | 6 | compliant | EAR99 | 8542.33.00.01 | |||
|
ISL59111IZ
Intersil Corporation
|
Check for Price | Yes | Transferred | FBGA | 2.75 mA | INDUSTRIAL | R-PBGA-B6 | Not Qualified | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | BGA6,2X3,20 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 500 µm | BOTTOM | INTERSIL CORP | FBGA, BGA6,2X3,20 | compliant | 8542.39.00.01 | ||||||||||||||||||
|
ISL59111IZ-T7
Intersil Corporation
|
Check for Price | Yes | Yes | Transferred | 1 | 8 MHz | VFBGA | 3.6 V | VIDEO AMPLIFIER | 1 | 2.75 mA | 2.5 V | INDUSTRIAL | R-PBGA-B6 | Not Qualified | e3 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | BGA6,2X3,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | MATTE TIN | BALL | 500 µm | BOTTOM | 990 µm | 1.49 mm | 700 µm | INTERSIL CORP | BGA | 0.70 MM HEIGHT, ROHS COMPLIANT, CSP-6 | 6 | compliant | EAR99 | 8542.33.00.01 | |||
|
ISL59111IZ
Renesas Electronics Corporation
|
Check for Price | Yes | Active | FBGA | 2.75 mA | INDUSTRIAL | R-PBGA-B6 | Not Qualified | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | BGA6,2X3,20 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 500 µm | BOTTOM | RENESAS ELECTRONICS CORP | FBGA, BGA6,2X3,20 | compliant | 8542.39.00.01 | ||||||||||||||||||
|
ISL59111IZ-T7
Renesas Electronics Corporation
|
Check for Price | Yes | Active | VIDEO AMPLIFIER | e3 | MATTE TIN | RENESAS ELECTRONICS CORP | , | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||
|
ISL59111IIZ-T7
Intersil Corporation
|
Check for Price | Yes | Yes | Obsolete | 1 | 8 MHz | VFBGA | 3.6 V | VIDEO AMPLIFIER | 1 | 2.5 V | INDUSTRIAL | R-PBGA-B6 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | BGA6,2X3,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | MATTE TIN | BALL | 500 µm | BOTTOM | 990 µm | 1.49 mm | 700 µm | INTERSIL CORP | BGA | 0.70 MM HEIGHT, GREEN, CSP-6 | 6 | compliant | EAR99 | 8542.33.00.01 |