Filter Your Search
1 - 2 of 2 results
|
ISL55210IRTZ-T7A
Renesas Electronics Corporation
|
$8.9800 | Yes | Obsolete | 1.6 mV | 30 MHz | 150 V/us | 140 µA | 39.5 mA | 56 dB | 1 | OPERATIONAL AMPLIFIER | 3.3 V | VOLTAGE-FEEDBACK | 120 µA | NO | 5 µA | NO | NO | NO | NO | NO | 4.5 V | INDUSTRIAL | 4000000 | 19952.62315 | YES | S-PQCC-N16 | e3 | 75 dB | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 800 µm | 3 mm | 3 mm | RENESAS ELECTRONICS CORP | TQFN | HVQCCN, LCC16,.12SQ,20 | 16 | L16.3X3D | compliant | EAR99 | 8542.33.00.01 | Renesas Electronics | ||||
|
ISL55210IRTZ-T7A
Intersil Corporation
|
Check for Price | Transferred | 1.6 mV | 150 V/us | 140 µA | 39.5 mA | 1 | OPERATIONAL AMPLIFIER | 3.3 V | BIPOLAR | 4.5 V | INDUSTRIAL | 4000000 | S-PQCC-N16 | Not Qualified | e3 | 75 dB | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 800 µm | 3 mm | 3 mm | INTERSIL CORP | TQFN | HVQCCN, LCC16,.12SQ,20 | 16 | compliant | EAR99 | 8542.33.00.01 |