Parametric results for: isl55004ibz-t13 under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: isl55004ibzt13
Select parts from the table below to compare.
Compare
Compare
ISL55004IBZ-T13
Intersil Corporation
Check for Price Yes Transferred 4 OPERATIONAL AMPLIFIER INDUSTRIAL R-PDSO-G14 Not Qualified e3 3 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.727 mm 3.9116 mm 8.6614 mm INTERSIL CORP SOIC 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-14 14 compliant EAR99 8542.33.00.01
ISL55004IBZ-T13
Renesas Electronics Corporation
Check for Price Yes Yes Obsolete 5 mV 17 GHz 300 V/us 3.5 µA 9.25 mA 75 dB 4 OPERATIONAL AMPLIFIER 15 V -15 V VOLTAGE-FEEDBACK 600 nA YES 2 µA NO NO NO -16.5 V YES NO 260 V/us 16.5 V INDUSTRIAL 70000 12000 YES R-PDSO-G14 e3 90 dB 3 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 1.7272 mm 3.9116 mm 8.6614 mm RENESAS ELECTRONICS CORP SOICN 14 compliant EAR99 8542.33.00.01 M14.15 2017-10-24 Renesas Electronics