Parametric results for: isl54503iruz-t under Multiplexers or Switches

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: isl54503iruzt
Select parts from the table below to compare.
Compare
Compare
ISL54503IRUZ-T
Intersil Corporation
Check for Price Yes Obsolete 3 V YES 3.5 Ω 6 mΩ SPDT CMOS 1 1 70 dB 5.5 V 1.8 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-N6 Not Qualified e3 1 85 °C -40 °C 6 PLASTIC/EPOXY VSON SOLCC6,.04,16 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE MATTE TIN NO LEAD 400 µm DUAL 1.2 mm 550 µm 1 mm INTERSIL CORP SOT, uTDFN UTDFN-6 6, 6 compliant 8542.39.00.01
ISL54503IRUZ-T
Renesas Electronics Corporation
Check for Price Yes Obsolete 3 V YES 3.5 Ω 6 mΩ SPDT CMOS 1 1 70 dB 5.5 V 1.8 V INDUSTRIAL R-PDSO-N6 e3 85 °C -40 °C 6 PLASTIC/EPOXY VSON SOLCC6,.04,16 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE MATTE TIN NO LEAD 400 µm DUAL 1.2 mm 550 µm 1 mm RENESAS ELECTRONICS CORP compliant 8542.39.00.01