Filter Your Search
1 - 2 of 2 results
|
ISL54501IRUZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 1.8 V | YES | 12.8 Ω | SPST | CMOS | IT HAS 75DB OFF ISOLATION AT 3 V SUPPLY | 1 | 1 | 5.5 V | 1.62 V | INDUSTRIAL | R-PDSO-N6 | e3 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | VSON | SOLCC6,.04,16 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | MATTE TIN | NO LEAD | 400 µm | DUAL | 1.2 mm | 550 µm | 1 mm | RENESAS ELECTRONICS CORP | compliant | 8542.39.00.01 | 2017-10-23 | ||||||||||
|
ISL54501IRUZ-T
Intersil Corporation
|
Check for Price | Yes | Obsolete | 3 V | YES | 7 Ω | SPST | CMOS | NO | 1 | 1 | 75 dB | 5.5 V | 1.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-N6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | VSON | SOLCC6,.04,16 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | MATTE TIN | NO LEAD | 400 µm | DUAL | 1.2 mm | 550 µm | 1 mm | INTERSIL CORP | compliant | 8542.39.00.01 | SOT, uTDFN | 1.20 X 1 MM, 0.40 MM PITCH, ROHS COMPLIANT, PLASTIC, MO-255, UTDFN-6 | 6, 6 |