Filter Your Search
1 - 2 of 2 results
|
ISL54209IRU1Z-T
Intersil Corporation
|
Check for Price | Yes | Obsolete | YES | 35 Ω | SPDT | CMOS | 2 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PQCC-N10 | Not Qualified | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | QCCN | LCC10,.06X.07,16 | RECTANGULAR | CHIP CARRIER | NO LEAD | 400 µm | QUAD | INTERSIL CORP | DFN, uTQFN | QCCN, LCC10,.06X.07,16 | 10, 10 | compliant | 8542.39.00.01 | ||||||||||||||
|
ISL54209IRU1Z-T
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 3 V | YES | 6.5 Ω | 50 mΩ | SPDT | CMOS | 1 | 1 | 95 dB | 5.5 V | 2.5 V | INDUSTRIAL | R-PQCC-N10 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | PLASTIC/EPOXY | VQCCN | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | NO LEAD | 400 µm | QUAD | 1.8 mm | 550 µm | 1.4 mm | RENESAS ELECTRONICS CORP | VQCCN, | compliant | 8542.39.00.01 | 2017-10-13 |