Parametric results for: isl43l122iu under Multiplexers or Switches

Filter Your Search

1 - 10 of 11 results

All Filters
|
Manufacturer Part Number: isl43l122iu
Select parts from the table below to compare.
Compare
Select Parts Part Number
ISL43L122IU-T
Renesas Electronics Corporation
ISL43L122IUZ
Rochester Electronics LLC
ISL43L122IU
Rochester Electronics LLC
ISL43L122IU
Intersil Corporation
ISL43L122IUZ-T
Renesas Electronics Corporation
ISL43L122IUZ
Intersil Corporation
ISL43L122IUZ-T
Intersil Corporation
ISL43L122IUZ
Renesas Electronics Corporation
ISL43L122IU
Renesas Electronics Corporation
ISL43L122IU-T
Rochester Electronics LLC
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Supply Voltage-Nom (Vsup)
Surface Mount
On-state Resistance-Max (Ron)
On-state Resistance Match-Nom
Switch-on Time-Max
Switch-off Time-Max
Analog IC - Other Type
Technology Normal Position
Number of Channels Number of Functions Off-state Isolation-Nom
Output
Supply Voltage-Max (Vsup)
Supply Voltage-Min (Vsup)
Temperature Grade
JESD-30 Code
Qualification Status
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Length
Seated Height-Max
Width
Ihs Manufacturer
Reach Compliance Code
HTS Code
Part Package Code
Package Description
Pin Count
Obsolete SPDT RENESAS ELECTRONICS CORP compliant 8542.39.00.01
Yes Yes Active 1.8 V YES 350 mΩ 5 mΩ 40 ns 35 ns SPDT CMOS 2 2 62 dB 3.6 V 1.65 V INDUSTRIAL S-PDSO-G8 COMMERCIAL e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm ROCHESTER ELECTRONICS LLC unknown TSSOP TSSOP, 8
No No Active 1.8 V YES 350 mΩ 5 mΩ 40 ns 35 ns SPDT CMOS 2 2 62 dB 3.6 V 1.65 V INDUSTRIAL S-PDSO-G8 COMMERCIAL e0 1 85 °C -40 °C 240 NOT SPECIFIED 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm ROCHESTER ELECTRONICS LLC unknown TSSOP PLASTIC, MO-187AA, MSOP-8 8
No Obsolete 1.8 V YES 350 mΩ 5 mΩ 40 ns 35 ns SPDT CMOS NO/NC 2 2 62 dB SEPARATE OUTPUT 3.6 V 1.65 V INDUSTRIAL S-PDSO-G8 Not Qualified e0 1 85 °C -40 °C 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm INTERSIL CORP not_compliant 8542.39.00.01 TSSOP MSOP-8 8
Yes Obsolete SPDT e3 MATTE TIN RENESAS ELECTRONICS CORP compliant 8542.39.00.01 ,
Yes Yes Obsolete 1.8 V YES 350 mΩ 5 mΩ 40 ns 35 ns SPDT CMOS NO/NC 2 2 62 dB SEPARATE OUTPUT 3.6 V 1.65 V INDUSTRIAL S-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm INTERSIL CORP compliant 8542.39.00.01 TSSOP TSSOP, TSSOP8,.19 8
Yes Yes Obsolete 1.8 V YES 350 mΩ 5 mΩ 40 ns 35 ns SPDT CMOS NO/NC 2 2 62 dB SEPARATE OUTPUT 3.6 V 1.65 V INDUSTRIAL S-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm INTERSIL CORP compliant 8542.39.00.01 TSSOP TSSOP, TSSOP8,.19 8
Yes Obsolete SPDT e3 MATTE TIN RENESAS ELECTRONICS CORP compliant 8542.39.00.01 ,
Obsolete SPDT RENESAS ELECTRONICS CORP compliant 8542.39.00.01
No No Active 1.8 V YES 350 mΩ 5 mΩ 40 ns 35 ns SPDT CMOS 2 2 62 dB 3.6 V 1.65 V INDUSTRIAL S-PDSO-G8 COMMERCIAL e0 1 85 °C -40 °C 240 NOT SPECIFIED 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm ROCHESTER ELECTRONICS LLC unknown TSSOP PLASTIC, MO-187AA, MSOP-8 8
Compare
ISL43L122IU-T
Renesas Electronics Corporation
Check for Price Obsolete SPDT RENESAS ELECTRONICS CORP compliant 8542.39.00.01
ISL43L122IUZ
Rochester Electronics LLC
Check for Price Yes Yes Active 1.8 V YES 350 mΩ 5 mΩ 40 ns 35 ns SPDT CMOS 2 2 62 dB 3.6 V 1.65 V INDUSTRIAL S-PDSO-G8 COMMERCIAL e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm ROCHESTER ELECTRONICS LLC unknown TSSOP TSSOP, 8
ISL43L122IU
Rochester Electronics LLC
Check for Price No No Active 1.8 V YES 350 mΩ 5 mΩ 40 ns 35 ns SPDT CMOS 2 2 62 dB 3.6 V 1.65 V INDUSTRIAL S-PDSO-G8 COMMERCIAL e0 1 85 °C -40 °C 240 NOT SPECIFIED 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm ROCHESTER ELECTRONICS LLC unknown TSSOP PLASTIC, MO-187AA, MSOP-8 8
ISL43L122IU
Intersil Corporation
Check for Price No Obsolete 1.8 V YES 350 mΩ 5 mΩ 40 ns 35 ns SPDT CMOS NO/NC 2 2 62 dB SEPARATE OUTPUT 3.6 V 1.65 V INDUSTRIAL S-PDSO-G8 Not Qualified e0 1 85 °C -40 °C 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm INTERSIL CORP not_compliant 8542.39.00.01 TSSOP MSOP-8 8
ISL43L122IUZ-T
Renesas Electronics Corporation
Check for Price Yes Obsolete SPDT e3 MATTE TIN RENESAS ELECTRONICS CORP compliant 8542.39.00.01 ,
ISL43L122IUZ
Intersil Corporation
Check for Price Yes Yes Obsolete 1.8 V YES 350 mΩ 5 mΩ 40 ns 35 ns SPDT CMOS NO/NC 2 2 62 dB SEPARATE OUTPUT 3.6 V 1.65 V INDUSTRIAL S-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm INTERSIL CORP compliant 8542.39.00.01 TSSOP TSSOP, TSSOP8,.19 8
ISL43L122IUZ-T
Intersil Corporation
Check for Price Yes Yes Obsolete 1.8 V YES 350 mΩ 5 mΩ 40 ns 35 ns SPDT CMOS NO/NC 2 2 62 dB SEPARATE OUTPUT 3.6 V 1.65 V INDUSTRIAL S-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm INTERSIL CORP compliant 8542.39.00.01 TSSOP TSSOP, TSSOP8,.19 8
ISL43L122IUZ
Renesas Electronics Corporation
Check for Price Yes Obsolete SPDT e3 MATTE TIN RENESAS ELECTRONICS CORP compliant 8542.39.00.01 ,
ISL43L122IU
Renesas Electronics Corporation
Check for Price Obsolete SPDT RENESAS ELECTRONICS CORP compliant 8542.39.00.01
ISL43L122IU-T
Rochester Electronics LLC
Check for Price No No Active 1.8 V YES 350 mΩ 5 mΩ 40 ns 35 ns SPDT CMOS 2 2 62 dB 3.6 V 1.65 V INDUSTRIAL S-PDSO-G8 COMMERCIAL e0 1 85 °C -40 °C 240 NOT SPECIFIED 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm ROCHESTER ELECTRONICS LLC unknown TSSOP PLASTIC, MO-187AA, MSOP-8 8