Filter Your Search
1 - 2 of 2 results
|
ISL43145IRZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 V | YES | -5 V | 25 Ω | 500 mΩ | 75 ns | 55 ns | SPST | CMOS | -6 V | -2 V | NO/NC | 1 | 4 | 71 dB | 1 µA | 6 V | 2 V | BREAK-BEFORE-MAKE | S-PQCC-N16 | e3 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | QUAD | 4 mm | 1 mm | 4 mm | RENESAS ELECTRONICS CORP | , | compliant | 8542.39.00.01 | Renesas Electronics | ||||||||||||
|
ISL43145IRZ-T
Intersil Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | YES | -5 V | 25 Ω | 500 mΩ | 65 ns | 50 ns | SPST | CMOS | ALSO OPERATE WITH 2V TO 12V SINGLE SUPPLY | -6 V | -2 V | NO/NC | 1 | 4 | 71 dB | SEPARATE OUTPUT | 6 V | 2 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PQCC-N16 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 650 µm | QUAD | 4 mm | 1 mm | 4 mm | INTERSIL CORP | 4 X 4 MM, ROHS COMPLIANT, PLASTIC, MO-220VGGC, QFN-16 | unknown | 8542.39.00.01 | QFN | 16 |