Filter Your Search
1 - 5 of 5 results
|
ISL43141IRZ
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | e3 | 2 | 260 | 30 | Matte Tin (Sn) - annealed | RENESAS ELECTRONICS CORP | QFN | , | 16 | L16.3X3 | compliant | EAR99 | 8542.39.00.01 | 2017-10-26 | Renesas Electronics | ||||||||||||||||||||||||||||||||||||
|
ISL43141IRZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 V | YES | -5 V | 65 Ω | 2 Ω | 80 ns | 30 ns | SPST | CMOS | -6 V | -2 V | 1 | 4 | 6 V | 2 V | INDUSTRIAL | S-PQCC-N16 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 3 mm | 1 mm | 3 mm | RENESAS ELECTRONICS CORP | QFN | LEAD FREE, PLASTIC, MO-220VEED-2, MLFP, QFN-16 | 16 | L16.3X3 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | ||||||
|
ISL43141IRZ
Intersil Corporation
|
Check for Price | Transferred | 5 V | YES | -5 V | 65 Ω | 2 Ω | 80 ns | 30 ns | SPST | CMOS | -6 V | -2 V | NO | 1 | 4 | 6 V | 2 V | INDUSTRIAL | S-PQCC-N16 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 3 mm | 1 mm | 3 mm | INTERSIL CORP | QFN, SOIC, TSSOP | HVQCCN, LCC16,.12SQ,20 | 16, 16, 16 | compliant | 8542.39.00.01 | ||||||||
|
ISL43141IRZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | YES | -5 V | 65 Ω | 2 Ω | 80 ns | 30 ns | SPST | CMOS | -6 V | -2 V | 1 | 4 | 6 V | 2 V | INDUSTRIAL | S-PQCC-N16 | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 3 mm | 1 mm | 3 mm | ROCHESTER ELECTRONICS INC | QFN | HVQCCN, | 16 | unknown | ||||||||||
|
ISL43141IRZ-T
Intersil Corporation
|
Check for Price | Transferred | 5 V | YES | -5 V | 65 Ω | 2 Ω | 80 ns | 30 ns | SPST | CMOS | -6 V | -2 V | NO | 1 | 4 | 6 V | 2 V | INDUSTRIAL | S-PQCC-N16 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 3 mm | 1 mm | 3 mm | INTERSIL CORP | QFN, SOIC, TSSOP | HVQCCN, LCC16,.12SQ,20 | 16, 16, 16 | compliant | 8542.39.00.01 |