Filter Your Search
1 - 4 of 4 results
|
ISL4270EIRZ-T
Renesas Electronics Corporation
|
$4.1103 | Yes | Active | 3.3 V | SCHMITT TRIGGER | 3 | 3 | LINE TRANSCEIVER | CMOS | NO | EIA-232; TIA-232; V.24; V.28 | 3 | 5.5 V | 3 V | YES | INDUSTRIAL | S-PQCC-N32 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 1 mm | 5 mm | RENESAS ELECTRONICS CORP | QFN | HVQCCN, | 32 | L32.5X5B | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | ||||||||
|
ISL4270EIRZ
Renesas Electronics Corporation
|
$4.4348 | Yes | Active | 3.3 V | SCHMITT TRIGGER | 3 | 3 | LINE TRANSCEIVER | CMOS | NO | EIA-232; TIA-232; V.24; V.28 | 3 | 5.5 V | 3 V | YES | INDUSTRIAL | S-PQCC-N32 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 1 mm | 5 mm | RENESAS ELECTRONICS CORP | QFN | HVQCCN, | 32 | L32.5X5B | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | 2018-07-18 | |||||||
|
ISL4270EIRZ-T
Intersil Corporation
|
Check for Price | Transferred | 3.3 V | SCHMITT TRIGGER | 3 | 3 | LINE TRANSCEIVER | CMOS | NO | EIA-232; TIA-232; V.24; V.28 | 3 | 5 V | 1.6 mA | 1 mA | 5.5 V | 3 V | YES | INDUSTRIAL | S-PQCC-N32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 1 mm | 5 mm | INTERSIL CORP | QFN | HVQCCN, LCC32,.2SQ,20 | 32 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
ISL4270EIRZ
Intersil Corporation
|
Check for Price | Transferred | 3.3 V | SCHMITT TRIGGER | 3 | 3 | LINE TRANSCEIVER | CMOS | NO | EIA-232; TIA-232; V.24; V.28 | 3 | 5 V | 1.6 mA | 1 mA | 5.5 V | 3 V | YES | INDUSTRIAL | S-PQCC-N32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 5 mm | 1 mm | 5 mm | INTERSIL CORP | QFN | HVQCCN, LCC32,.2SQ,20 | 32 | compliant | EAR99 | 8542.39.00.01 |