Filter Your Search
1 - 4 of 4 results
|
ISL3332IAZ
Renesas Electronics Corporation
|
$8.1641 | Yes | Active | 3.3 V | SCHMITT TRIGGER | 2 | 2 | 2 µs | LINE TRANSCEIVER | BICMOS | ALSO OPERATE WITH 1 TRANSMITTER AND 1 RECEIVER IN RS-485 MODE | NO | EIA-232; EIA-422; EIA-485 | 2 | 120 ns | 3.45 V | 3.15 V | YES | INDUSTRIAL | R-PDSO-G28 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 10.2 mm | 2 mm | 5.3 mm | RENESAS ELECTRONICS CORP | SSOP | SSOP, | 28 | M28.209 | compliant | EAR99 | 8542.39.00.01 | 2017-10-13 | Renesas Electronics | |||||||
|
ISL3332IAZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 3.3 V | SCHMITT TRIGGER | 2 | 2 | 2 µs | LINE TRANSCEIVER | BICMOS | ALSO OPERATE WITH 1 TRANSMITTER AND 1 RECEIVER IN RS-485 MODE | NO | EIA-232; EIA-422; EIA-485 | 2 | 120 ns | 3.45 V | 3.15 V | YES | INDUSTRIAL | R-PDSO-G28 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 10.2 mm | 2 mm | 5.3 mm | RENESAS ELECTRONICS CORP | SSOP | SSOP, | 28 | M28.209 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | ||||||||
|
ISL3332IAZ-T
Intersil Corporation
|
Check for Price | Transferred | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 2 | 2 | 2.5 µs | LINE TRANSCEIVER | BICMOS | YES | EIA-422 | 2 | 1.5 V | 5 mA | 70 ns | 7 mA | YES | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 10.2 mm | 2 mm | 5.3 mm | INTERSIL CORP | SSOP | SSOP, SSOP28,.3 | 28 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
ISL3332IAZ
Intersil Corporation
|
Check for Price | Transferred | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 2 | 2 | 2.5 µs | LINE TRANSCEIVER | BICMOS | YES | EIA-422 | 2 | 1.5 V | 5 mA | 70 ns | 7 mA | YES | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 10.2 mm | 2 mm | 5.3 mm | INTERSIL CORP | SSOP | SSOP, SSOP28,.3 | 28 | compliant | EAR99 | 8542.39.00.01 |