Filter Your Search
1 - 2 of 2 results
|
ISL32179EIRZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 5 V | STANDARD | 4 | 300 ns | LINE DRIVER | BICMOS | CAN ALSO OPERATE FROM VCC=3 TO 3.6V | YES | EIA-422 | 4 | 5.5 V | 4.5 V | YES | INDUSTRIAL | S-XQCC-N24 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 24 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 4 mm | 1 mm | 4 mm | RENESAS ELECTRONICS CORP | QFN | HVQCCN, | 24 | L24.4X4C | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | ||||||
|
ISL32179EIRZ-T
Intersil Corporation
|
Check for Price | Transferred | 3.3 V | STANDARD | 3-STATE | 4 | 25 ns | LINE DRIVER | BICMOS | YES | EIA-422 | 4 | 2 V | 5.5 V | 3 V | YES | INDUSTRIAL | S-PQCC-N24 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 4 mm | 1 mm | 4 mm | INTERSIL CORP | QFN | HVQCCN, LCC24,.16SQ,20 | 24 | compliant | EAR99 | 8542.39.00.01 |