Filter Your Search
1 - 2 of 2 results
|
ISL32173EIVZ-T
Renesas Electronics Corporation
|
$1.4300 | Yes | Active | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 4 | LINE RECEIVER | BICMOS | EIA-422; EIA-485 | 4 | 55 ns | 15 mA | 5.5 V | 3 V | YES | R-PDSO-G16 | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | RENESAS ELECTRONICS CORP | TSSOP | , | 16 | M16.173 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | ||
|
ISL32173EIVZ
Renesas Electronics Corporation
|
$2.1207 | Yes | Active | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 4 | LINE RECEIVER | BICMOS | EIA-422; EIA-485 | 4 | 55 ns | 15 mA | 5.5 V | 3 V | YES | R-PDSO-G16 | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | RENESAS ELECTRONICS CORP | TSSOP | , | 16 | M16.173 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics |