Filter Your Search
1 - 10 of 10 results
|
ISL31490EIRTZ
Intersil Corporation
|
Check for Price | Yes | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 1 µs | LINE TRANSCEIVER | BICMOS | YES | EIA-422; EIA-485 | 1 | 800 mV | 6 mA | 280 ns | 4.5 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | S-PDSO-N10 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 800 µm | 3 mm | INTERSIL CORP | DFN, MSOP, SOIC | TDFN-10 | 10, 10, 14 | compliant | EAR99 | 8542.39.00.01 | |||
|
ISL31490EIRTZ-T
Intersil Corporation
|
Check for Price | Yes | Obsolete | 5 V | 1 | LINE TRANSCEIVER | BICMOS | YES | 800 mV | 6 mA | 4.5 mA | YES | INDUSTRIAL | S-PQCC-N10 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | SON | SOLCC10,.12,20 | SQUARE | CHIP CARRIER | MATTE TIN | NO LEAD | 500 µm | QUAD | INTERSIL CORP | DFN, MSOP, SOIC | 3 X 3 MM, ROHS COMPLIANT, PLASTIC, MO-229WEED-3, DFN-10 | 10, 10, 14 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||
|
ISL31490EIRTZ-T7A
Intersil Corporation
|
Check for Price | Yes | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 1 µs | LINE TRANSCEIVER | BICMOS | YES | EIA-422; EIA-485 | 1 | 280 ns | 5.5 V | 4.5 V | YES | INDUSTRIAL | S-PDSO-N10 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 800 µm | 3 mm | INTERSIL CORP | DFN, MSOP, SOIC | TDFN-10 | 10, 10, 14 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
ISL31490EIRTZ-T7
Renesas Electronics Corporation
|
Check for Price | Obsolete | LINE TRANSCEIVER | e3 | 260 | 30 | MATTE TIN | RENESAS ELECTRONICS CORP | , | compliant | EAR99 | 8542.39.00.01 | 2017-11-13 | |||||||||||||||||||||||||||||||||||||||
|
ISL31490EIRTZ
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | LINE TRANSCEIVER | RENESAS ELECTRONICS CORP | unknown | ||||||||||||||||||||||||||||||||||||||||||||||
|
ISL31490EIRTZ-T7
Intersil Corporation
|
Check for Price | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 1 µs | LINE TRANSCEIVER | BICMOS | YES | EIA-422; EIA-485 | 1 | 280 ns | 5.5 V | 4.5 V | YES | INDUSTRIAL | S-PDSO-N10 | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | DUAL | 3 mm | 800 µm | 3 mm | INTERSIL CORP | HVSON, | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
ISL31490EIRTZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | LINE TRANSCEIVER | RENESAS ELECTRONICS CORP | compliant | ||||||||||||||||||||||||||||||||||||||||||||||
|
ISL31490EIRTZ-T13
Intersil Corporation
|
Check for Price | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 1 µs | LINE TRANSCEIVER | BICMOS | YES | EIA-422; EIA-485 | 1 | 280 ns | 5.5 V | 4.5 V | YES | INDUSTRIAL | S-PDSO-N10 | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | DUAL | 3 mm | 800 µm | 3 mm | INTERSIL CORP | HVSON, | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
ISL31490EIRTZ-T
Integrated Device Technology Inc
|
Check for Price | Yes | Transferred | LINE TRANSCEIVER | INTEGRATED DEVICE TECHNOLOGY INC | compliant | ||||||||||||||||||||||||||||||||||||||||||||||
|
ISL31490EIRTZ
Integrated Device Technology Inc
|
Check for Price | Yes | Transferred | LINE TRANSCEIVER | INTEGRATED DEVICE TECHNOLOGY INC | compliant |