Parametric results for: isl28266 under Operational Amplifiers

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: isl28266
Select parts from the table below to compare.
Compare
Compare
ISL28266FAZ-T7
Intersil Corporation
Check for Price Yes Obsolete 600 µV 0.05 V/us 5 nA 56 µA 2 OPERATIONAL AMPLIFIER 5 V BIMOS VOLTAGE-FEEDBACK 5 nA YES YES YES 5.5 V AUTOMOTIVE 250 30000 S-PDSO-G8 Not Qualified e3 110 dB 125 °C -40 °C 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TAPE AND REEL YES MATTE TIN GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm INTERSIL CORP MSOP TSSOP, TSSOP8,.19 8 compliant EAR99 8542.33.00.01
ISL28266FBZ
Intersil Corporation
Check for Price Obsolete 0.05 V/us 5 nA 2 OPERATIONAL AMPLIFIER 5 V 5.5 V AUTOMOTIVE 250 R-PDSO-G8 Not Qualified e3 110 dB 125 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.7272 mm 3.9116 mm 4.9022 mm INTERSIL CORP SOIC ROHS COMPLIANT, SOIC-8 8 unknown EAR99 8542.33.00.01
ISL28266FUZ-T7
Intersil Corporation
Check for Price Obsolete 0.05 V/us 5 nA 2 OPERATIONAL AMPLIFIER 5 V 5.5 V AUTOMOTIVE 250 S-PDSO-G8 Not Qualified e3 110 dB 125 °C -40 °C 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm INTERSIL CORP MSOP ROHS COMPLIANT, MSOP-8 8 unknown EAR99 8542.33.00.01
ISL28266FUZ
Intersil Corporation
Check for Price Obsolete 0.05 V/us 5 nA 2 OPERATIONAL AMPLIFIER 5 V 5.5 V AUTOMOTIVE 250 S-PDSO-G8 Not Qualified e3 110 dB 125 °C -40 °C 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm INTERSIL CORP MSOP ROHS COMPLIANT, MSOP-8 8 unknown EAR99 8542.33.00.01
ISL28266FBZ-T7
Intersil Corporation
Check for Price Obsolete 0.05 V/us 5 nA 2 OPERATIONAL AMPLIFIER 5 V 5.5 V AUTOMOTIVE 250 R-PDSO-G8 Not Qualified e3 110 dB 125 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.7272 mm 3.9116 mm 4.9022 mm INTERSIL CORP SOIC ROHS COMPLIANT, SOIC-8 8 unknown EAR99 8542.33.00.01